TI BQ294502DRVR
| Manufacturer | |
| MPN | BQ294502DRVR |
| LCSC Part # | C2876278 |
| Packaging | WSON-6-EP(2x2) |
| Customer # | |
| Key Attributes | BQ2945xy Lithium-ion Battery Overvoltage Protection Device: High-precision ±10mV overvoltage protection suitable for 2-cell and 3-cell series-connected batteries |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Features | Overcharge protection | |
| Operating Temperature | -40℃~+110℃ | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 3V~25V | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BQ2945xy series products are secondary voltage monitors and protectors for lithium-ion battery pack systems. They independently monitor each battery cell for overvoltage conditions. Depending on the configuration, if any cell in a two-cell or three-cell battery has an overvoltage, an output is triggered after a fixed delay. After the overvoltage condition meets the specified delay timer condition, the output is triggered to a high state.
Features
- 2-cell and 3-cell series battery overvoltage monitor for secondary protection
- Fixed programmable delay timer
- Fixed OVP threshold
- Available range: 3.85V to 4.6V
- Fixed OVP delay options: 4s or 6.5s
- High-accuracy overvoltage protection: ±10mV
- Low-power ICC ≈ 1μA (VCELL(ALL) < VPROTECT)
- Low leakage current < 100nA per cell input
- Compact package size
- 6-pin SON
Applications
- Tablet PC
- Pen tablet computer
- Power tools
- Laptop computer
- Portable devices and instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4623 | $ 0.46 |
| 10+ | $ 0.3679 | $ 3.68 |
| 30+ | $ 0.3272 | $ 9.82 |
| 100+ | $ 0.2751 | $ 27.51 |
| 500+ | $ 0.2539 | $ 126.95 |
| 1,000+ | $ 0.2393 | $ 239.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Features | Overcharge protection | |
| Operating Temperature | -40℃~+110℃ | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | Not supported | |
| Operating Voltage | 3V~25V | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Protection IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The BQ2945xy series products are secondary voltage monitors and protectors for lithium-ion battery pack systems. They independently monitor each battery cell for overvoltage conditions. Depending on the configuration, if any cell in a two-cell or three-cell battery has an overvoltage, an output is triggered after a fixed delay. After the overvoltage condition meets the specified delay timer condition, the output is triggered to a high state.
Features
- 2-cell and 3-cell series battery overvoltage monitor for secondary protection
- Fixed programmable delay timer
- Fixed OVP threshold
- Available range: 3.85V to 4.6V
- Fixed OVP delay options: 4s or 6.5s
- High-accuracy overvoltage protection: ±10mV
- Low-power ICC ≈ 1μA (VCELL(ALL) < VPROTECT)
- Low leakage current < 100nA per cell input
- Compact package size
- 6-pin SON
Applications
- Tablet PC
- Pen tablet computer
- Power tools
- Laptop computer
- Portable devices and instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



