LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP3990SD-1.2/NOPB product image
  • LP3990SD-1.2/NOPB thumbnail 1
  • LP3990SD-1.2/NOPB thumbnail 2
  • LP3990SD-1.2/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LP3990SD-1.2/NOPBRoHS

Manufacturer
MPN
LP3990SD-1.2/NOPB
LCSC Part #
C2876273
Packaging
WSON-6-EP(3x3)
Customer #
Key Attributes
150mA, low IQ, low dropout regulator with enable functionality and low output voltage
Datasheetpdf iconTI LP3990SD-1.2/NOPB
In-Stock: 249
249 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5171$ 0.52
10+$ 0.5042$ 5.04
30+$ 0.4945$ 14.84
100+$ 0.4864$ 48.64
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6-EP(3x3)
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)43uA
Output ConfigurationPositive
Operating Voltage6V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Thermal shutdown;Short Circuit Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LP3990 regulator is designed to meet the requirements of portable, battery-powered systems providing an accurate output voltage, low-noise, and low-quiescent current. The LP3990 will provide a 0.8 - V output from the low input voltage of ₂V at up to a 150-mA load current. When switched into shutdown mode via a logic signal at the enable pin (EN), the power consumption is reduced to virtually zero. The LP3990 is designed to be stable with space - saving ceramic capacitors with values as low as 1 μF. Performance is specified for a -40°C to 125°C junction temperature range.

Features

AI Translation
  • 1% Voltage Accuracy at Room Temperature
  • Stable with Ceramic Capacitor
  • Logic Controlled Enable
  • No Noise Bypass Capacitor Required
  • Thermal-Overload and Short-Circuit Protection
  • Input Voltage Range, ₂V to 6 V
  • Output Voltage Range, 0.8 V to 3.3 V
  • Output Current, 150 mA
  • Output Stable - Capacitors, 1 μF
  • Virtually Zero IQ (Disabled), <10 nA
  • Very Low IQ (Enabled), 43 μA
  • Low Output Noise, 150 μV RMS
  • PSRR, 55 dB at 1 kHz
  • Fast Start-Up, 105 μs

Applications

AI Translation
  • Cellular Handsets
  • Hand-Held Information Appliances