LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS7A1112PDRVR product image
  • TPS7A1112PDRVR thumbnail 1
  • TPS7A1112PDRVR thumbnail 2
  • TPS7A1112PDRVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS7A1112PDRVRRoHS

Manufacturer
MPN
TPS7A1112PDRVR
LCSC Part #
C2876247
Packaging
WSON-6-EP(2x2)
Customer #
Key Attributes
500mA, low input voltage (0.75V), ultra-low IQ, low dropout regulator with enable functionality
Datasheetpdf iconTI TPS7A1112PDRVR
In-Stock: 835
835 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7115$ 0.71
10+$ 0.6358$ 6.36
30+$ 0.5972$ 17.92
100+$ 0.5602$ 56.02
500+$ 0.5376$ 268.80
1,000+$ 0.5264$ 526.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6-EP(2x2)
Output Voltage1.2V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)1.6uA
Output ConfigurationPositive
Output Current500mA
Operating Voltage3.3V
Output TypeFixed
FeaturesEnable control;Output discharge;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS7A11 is an ultra-small, low quiescent current, low-dropout (LDO) regulator. The device is capable of sourcing 500mA with excellent AC performance (load and line transient response). The device features an input range of 0.75V to 3.3V and an output range of 0.5V to 3.0V, with a high accuracy of 1.5% over load, line, and temperature. This performance is ideal for powering lower modern MCU core voltages and analog sensors. The main power path is through VIN, which can be connected to a supply as low as 140mV above the output voltage. The device uses an additional VBIAS supply rail to power the LDO's internal circuitry, enabling extremely low input voltages. The IN and BIAS pins each consume ultra-low quiescent currents of 1.6μA and 6μA, respectively. The low IQ and ultra-low dropout characteristics help improve solution efficiency in power-sensitive applications. For example, the VIN supply voltage can be the output of a high-efficiency DC/DC buck regulator, while the VBIAS supply voltage can be a rechargeable battery. The TPS7A11 incorporates an active discharge circuit to rapidly discharge the output when disabled and to provide a known startup state. The TPS7A11 is available in a compact 2.00mm×2.00mm WSON 6-pin (DRV) package and an ultra-small 0.74mm×1.09mm 5-pin DSBGA (YKA) package, making the device suitable for space-constrained applications.

Features

AI Translation
  • Ultra-low input voltage range: 0.75V to 3.3V
  • Ultra-low dropout for minimum power loss: 140mV (max) in 500mA DRV package, 10mV (max) in 500mA YKA package
  • Low quiescent current: VIN IQ = 1.6μA (typical), VBIAS IQ = 6μA (typical)
  • 1.5% accuracy over load, line, and temperature
  • High PSRR: 64dB at 1kHz
  • Fixed output voltage options: 0.5V to 3.0V (in 50mV steps)
  • VBIAS range: 1.7V to 5.5V
  • Active output discharge

Applications

AI Translation
  • Smartwatches, fitness trackers
  • Wireless headphones and earbuds
  • Camera modules
  • Smartphones and tablets
  • Portable medical devices
  • Solid-state drives (SSD)