TI TPS3703A5120DSER
| Produttore | |
| Cod. Prod. | TPS3703A5120DSER |
| Cod. LCSC | C2876183 |
| Imballo | WSON-6(1.5x1.5) |
| Numero Cliente | |
| Attr. chiave | 10ms Manual reset input Active Low 1.7V~5.5V 1 WSON-6(1.5x1.5) Supervisors RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | TI | |
| Imballo | WSON-6(1.5x1.5) | |
| Reset Timeout | 10ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 4.5uA | |
| Voltage - Supply | 1.7V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.2V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | TI | |
| Imballo | WSON-6(1.5x1.5) | |
| Reset Timeout | 10ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | Manual reset input |
| Tipo | Descrizione | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 4.5uA | |
| Voltage - Supply | 1.7V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.2V | |
| Number of Voltages Monitored | 1 |
Descrizione
The TPS3703 device is an integrated overvoltage (OV) and undervoltage (UV) monitor or reset IC in industry’s smallest 6-pin DSE package. This highly accurate voltage supervisor is ideal for systems that operate on low-voltage supply rails and have narrow margin supply tolerances. Low threshold hysteresis prevent false reset signals when the monitored voltage supply is in its normal range of operation. Internal glitch immunity and noise filters further eliminate false resets resulting from erroneous signals. The TPS3703 does not require any external resistors for setting overvoltage and undervoltage reset thresholds, which further optimizes overall accuracy, cost, solution size, and improves reliability for safety systems. The Capacitor Time (CT) pin is used to select between the two available reset time delays designed into each device and also to adjust the reset time delay by connecting a capacitor. A separate SENSE input pin and VDD pin allow for the redundancy sought by high-reliability systems. This device has a low typical quiescent current specification of 4.5 μA (typical). The TPS3703 is suitable for industrial applications and applications that require accurate undervoltage and overvoltage monitoring.
Caratteristiche
- Input voltage range: 1.7 V to 5.5 V
- Undervoltage lockout (UVLO): 1.7 V
- Low quiescent current: 7 μA (Max)
- High threshold accuracy: ±0.25% (typical) – ±0.7% [-40°C to +125°C]
- Fixed window threshold levels – 50 mV steps from 500 mV to 1.3 V, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 2.9 V, 3.3 V, 5 V
- Available in UV threshold only
- Window tolerance available from ±3% to ±7%
- User adjustable voltage threshold levels
- Internal glitch immunity and hysteresis
- Fixed time delay options: 50 μs, 1 ms, 5 ms, 10 ms, 20 ms, 100 ms, 200 ms
- Programmable time delay option with a single external capacitor
- Open-drain active low UV and OV monitor
- RESET voltage latching output mode
Applicazioni
- Motor drives
- Factory automation and control
- Home theater and entertainment
- Grid infrastructure
- Data center and enterprise computing
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 2.2411 | $ 2.24 |
| 10+ | $ 2.1828 | $ 21.83 |
| 30+ | $ 2.1455 | $ 64.37 |
| 100+ | $ 2.1066 | $ 210.66 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | TI | |
| Imballo | WSON-6(1.5x1.5) | |
| Reset Timeout | 10ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 4.5uA | |
| Voltage - Supply | 1.7V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.2V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | TI | |
| Imballo | WSON-6(1.5x1.5) | |
| Reset Timeout | 10ms | |
| Operating Temperature | -40℃~+125℃ | |
| output type | Open-drain | |
| Function | Manual reset input |
| Tipo | Descrizione | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 4.5uA | |
| Voltage - Supply | 1.7V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.2V | |
| Number of Voltages Monitored | 1 |
Descrizione
The TPS3703 device is an integrated overvoltage (OV) and undervoltage (UV) monitor or reset IC in industry’s smallest 6-pin DSE package. This highly accurate voltage supervisor is ideal for systems that operate on low-voltage supply rails and have narrow margin supply tolerances. Low threshold hysteresis prevent false reset signals when the monitored voltage supply is in its normal range of operation. Internal glitch immunity and noise filters further eliminate false resets resulting from erroneous signals. The TPS3703 does not require any external resistors for setting overvoltage and undervoltage reset thresholds, which further optimizes overall accuracy, cost, solution size, and improves reliability for safety systems. The Capacitor Time (CT) pin is used to select between the two available reset time delays designed into each device and also to adjust the reset time delay by connecting a capacitor. A separate SENSE input pin and VDD pin allow for the redundancy sought by high-reliability systems. This device has a low typical quiescent current specification of 4.5 μA (typical). The TPS3703 is suitable for industrial applications and applications that require accurate undervoltage and overvoltage monitoring.
Caratteristiche
- Input voltage range: 1.7 V to 5.5 V
- Undervoltage lockout (UVLO): 1.7 V
- Low quiescent current: 7 μA (Max)
- High threshold accuracy: ±0.25% (typical) – ±0.7% [-40°C to +125°C]
- Fixed window threshold levels – 50 mV steps from 500 mV to 1.3 V, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 2.9 V, 3.3 V, 5 V
- Available in UV threshold only
- Window tolerance available from ±3% to ±7%
- User adjustable voltage threshold levels
- Internal glitch immunity and hysteresis
- Fixed time delay options: 50 μs, 1 ms, 5 ms, 10 ms, 20 ms, 100 ms, 200 ms
- Programmable time delay option with a single external capacitor
- Open-drain active low UV and OV monitor
- RESET voltage latching output mode
Applicazioni
- Motor drives
- Factory automation and control
- Home theater and entertainment
- Grid infrastructure
- Data center and enterprise computing
C2876183 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



