TI TLV6700DSER
| Manufacturer | |
| MPN | TLV6700DSER |
| LCSC Part # | C2876178 |
| Packaging | WSON-6(1.5x1.5) |
| Customer # | |
| Key Attributes | Micropower, 18V window comparator with a 400mV reference voltage |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | WSON-6(1.5x1.5) | |
| Output Type | Open-drain | |
| Quiescent Current | 13uA | |
| Output Mode | - | |
| Propagation Delay Time | 18us | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 12mV | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Number of Channels | 2 | |
| Response Time (tr) | 2.2us | |
| Single Supply | 1.8V~18V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 106
106 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1488 | $ 2.15 |
| 10+ | $ 1.8333 | $ 18.33 |
| 30+ | $ 1.6353 | $ 49.06 |
| 100+ | $ 1.4325 | $ 143.25 |
| 500+ | $ 1.3408 | $ 670.40 |
| 1,000+ | $ 1.3005 | $ 1300.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | WSON-6(1.5x1.5) | |
| Output Type | Open-drain | |
| Quiescent Current | 13uA | |
| Output Mode | - | |
| Propagation Delay Time | 18us | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 12mV | |
| Vos - Input Offset Voltage | - | |
| Ib - Input Bias Current | 25nA | |
| Maximum Power Supply Range (Vdd-Vss) | 18V | |
| Number of Channels | 2 | |
| Response Time (tr) | 2.2us | |
| Single Supply | 1.8V~18V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C2876178 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



