TI TLV6703QDSERQ1
| Manufacturer | |
| MPN | TLV6703QDSERQ1 |
| LCSC Part # | C2876176 |
| Packaging | WSON-6(1.5x1.5) |
| Customer # | |
| Key Attributes | Automotive micropower, 18V comparator with 400mV reference voltage |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | WSON-6(1.5x1.5) | |
| Features | - | |
| Output Type | Open-drain | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 12mV | |
| Vos - Input Offset Voltage | - | |
| Quiescent Current | 13uA | |
| Ib - Input Bias Current | 1nA | |
| Output Mode | CMOS | |
| Number of Channels | 1 | |
| Propagation Delay Time | 29us | |
| Operating Temperature | -40℃~+125℃ | |
| Response Time (tr) | 2.2us | |
| Single Supply | 1.8V~18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV6703-Q1 high voltage comparator operates over a 1.8-V to 18-V range. The TLV6703-Q1 has a high-accuracy comparator with an internal 400-mV reference and an open-drain output rated to 18 V for precision voltage detection. The monitored voltage can be set with the use of external resistors. The OUT pin is driven low when the voltage at the SENSE pin drops below (VIT-), and goes high when the voltage returns above the respective threshold (VIT+). The comparator in the TLV6703-Q1 includes built-in hysteresis for filtering to reject brief glitches, thereby ensuring stable output operation without false triggering. The TLV6703-Q1 is available in a leadless WSON-6 package and is specified over the junction temperature range of -40°C to +125°C.
Features
- Qualified for automotive applications AEC-Q100 qualified with the following results:
- Device temperature grade 1: -40°C to +125°C ambient operating temperature range
- Device HBM ESD classification level H2
- Device CDM ESD classification level C6
- Wide supply voltage range: 1.8 V to 18 V
- Adjustable threshold: down to 400 mV
- High threshold accuracy:
- 0.5% Max at 25°C
- 1.0% Max over temperature
- Low quiescent current: 5.5 μA (Typ)
- Open-drain output
- Internal hysteresis: 5.5 mV (Typ)
- Temperature range: -40°C to +125°C
- Package: leadless WSON-6
Applications
- Emergency call (eCall)
- Automotive head unit
- Instrument cluster
- On-board (OBC) & wireless charger
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1185 | $ 2.12 |
| 10+ | $ 1.7973 | $ 17.97 |
| 30+ | $ 1.5978 | $ 47.93 |
| 100+ | $ 1.3918 | $ 139.18 |
| 500+ | $ 1.2993 | $ 649.65 |
| 1,000+ | $ 1.2588 | $ 1258.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | WSON-6(1.5x1.5) | |
| Features | - | |
| Output Type | Open-drain | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 12mV | |
| Vos - Input Offset Voltage | - | |
| Quiescent Current | 13uA | |
| Ib - Input Bias Current | 1nA | |
| Output Mode | CMOS | |
| Number of Channels | 1 | |
| Propagation Delay Time | 29us | |
| Operating Temperature | -40℃~+125℃ | |
| Response Time (tr) | 2.2us | |
| Single Supply | 1.8V~18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV6703-Q1 high voltage comparator operates over a 1.8-V to 18-V range. The TLV6703-Q1 has a high-accuracy comparator with an internal 400-mV reference and an open-drain output rated to 18 V for precision voltage detection. The monitored voltage can be set with the use of external resistors. The OUT pin is driven low when the voltage at the SENSE pin drops below (VIT-), and goes high when the voltage returns above the respective threshold (VIT+). The comparator in the TLV6703-Q1 includes built-in hysteresis for filtering to reject brief glitches, thereby ensuring stable output operation without false triggering. The TLV6703-Q1 is available in a leadless WSON-6 package and is specified over the junction temperature range of -40°C to +125°C.
Features
- Qualified for automotive applications AEC-Q100 qualified with the following results:
- Device temperature grade 1: -40°C to +125°C ambient operating temperature range
- Device HBM ESD classification level H2
- Device CDM ESD classification level C6
- Wide supply voltage range: 1.8 V to 18 V
- Adjustable threshold: down to 400 mV
- High threshold accuracy:
- 0.5% Max at 25°C
- 1.0% Max over temperature
- Low quiescent current: 5.5 μA (Typ)
- Open-drain output
- Internal hysteresis: 5.5 mV (Typ)
- Temperature range: -40°C to +125°C
- Package: leadless WSON-6
Applications
- Emergency call (eCall)
- Automotive head unit
- Instrument cluster
- On-board (OBC) & wireless charger
C2876176 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



