TI TPS3700DSER
| Manufacturer | |
| MPN | TPS3700DSER |
| LCSC Part # | C2876175 |
| Packaging | WSON-6(1.5x1.5) |
| Customer # | |
| Key Attributes | High-voltage (18V) window voltage detector with internal reference for overvoltage and undervoltage monitoring |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | WSON-6(1.5x1.5) | |
| Features | - | |
| Output Type | Open-drain | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 5.5mV | |
| Vos - Input Offset Voltage | - | |
| Quiescent Current | 13uA | |
| Ib - Input Bias Current | 1nA | |
| Output Mode | - | |
| Propagation Delay Time | 29us | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Response Time (tr) | 2.2us | |
| Single Supply | 1.8V~18V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 102
102 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0539 | $ 1.05 |
| 10+ | $ 0.8558 | $ 8.56 |
| 30+ | $ 0.7567 | $ 22.70 |
| 100+ | $ 0.6577 | $ 65.77 |
| 500+ | $ 0.5976 | $ 298.80 |
| 1,000+ | $ 0.5684 | $ 568.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | WSON-6(1.5x1.5) | |
| Features | - | |
| Output Type | Open-drain | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Input Hysteresis Voltage (Vhys) | 5.5mV | |
| Vos - Input Offset Voltage | - | |
| Quiescent Current | 13uA | |
| Ib - Input Bias Current | 1nA | |
| Output Mode | - | |
| Propagation Delay Time | 29us | |
| Number of Channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Response Time (tr) | 2.2us | |
| Single Supply | 1.8V~18V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C2876175 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



