TI BQ771601DPJT
| Manufacturer | |
| MPN | BQ771601DPJT |
| LCSC Part # | C2876135 |
| Packaging | WSON-8-EP(3x4) |
| Customer # | |
| Key Attributes | Lithium Battery WSON-8-EP(3x4) Battery Management RoHS |
| Datasheet | TI BQ771601DPJT |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(3x4) | |
| Operating Temperature | -40℃~+110℃ | |
| Interface | - | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 3V~20V | |
| Features | Overvoltage protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(3x4) | |
| Operating Temperature | -40℃~+110℃ | |
| Interface | - | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | Not supported |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 3V~20V | |
| Features | Overvoltage protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Introduction
The BQ7716xy device family provides an overvoltage monitor and protector for Li-Ion battery pack systems. Each cell is monitored independently for an overvoltage condition. For quicker production-line testing, the BQ7716xy device provides a Customer Test Mode with greatly reduced delay time. In the BQ7716xy device, an external delay timer is initiated upon detection of an overvoltage condition on any cell. Upon expiration of the delay timer, the output is triggered into its active state (either high or low, depending on the configuration). The external delay timer feature also includes the ability to detect an open or shorted delay capacitor on the CD pin, which will similarly trigger the output driver in an overvoltage condition.
Features
- 2-, 3-, and 4-series cell overvoltage protection
- External capacitor-programmed delay timer
- Fixed OVP threshold
- High-accuracy overvoltage protection: ±10 mV
- Low power consumption lCC≈1 μA (VCELL(ALL)<VPROTECT)
- Low leakage current per cell input <100 nA
- Small package footprint 8-pin WSON (3.00 mm×4.00 mm)
Applications
- Power tools
- UPS battery backup
- Light electric vehicles (eBike, eScooter, Pedal assist bicycles)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.577 | $ 1.58 |
| 250+ | $ 0.6111 | $ 152.78 |
| 500+ | $ 0.5895 | $ 294.75 |
| 1,000+ | $ 0.5787 | $ 578.70 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(3x4) | |
| Operating Temperature | -40℃~+110℃ | |
| Interface | - | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 3V~20V | |
| Features | Overvoltage protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(3x4) | |
| Operating Temperature | -40℃~+110℃ | |
| Interface | - | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | Not supported |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 3V~20V | |
| Features | Overvoltage protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Introduction
The BQ7716xy device family provides an overvoltage monitor and protector for Li-Ion battery pack systems. Each cell is monitored independently for an overvoltage condition. For quicker production-line testing, the BQ7716xy device provides a Customer Test Mode with greatly reduced delay time. In the BQ7716xy device, an external delay timer is initiated upon detection of an overvoltage condition on any cell. Upon expiration of the delay timer, the output is triggered into its active state (either high or low, depending on the configuration). The external delay timer feature also includes the ability to detect an open or shorted delay capacitor on the CD pin, which will similarly trigger the output driver in an overvoltage condition.
Features
- 2-, 3-, and 4-series cell overvoltage protection
- External capacitor-programmed delay timer
- Fixed OVP threshold
- High-accuracy overvoltage protection: ±10 mV
- Low power consumption lCC≈1 μA (VCELL(ALL)<VPROTECT)
- Low leakage current per cell input <100 nA
- Small package footprint 8-pin WSON (3.00 mm×4.00 mm)
Applications
- Power tools
- UPS battery backup
- Light electric vehicles (eBike, eScooter, Pedal assist bicycles)
C2876135 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

