Zetta ZDSD04GLGEAG
| Manufacturer |
Zetta
Asian Brands |
| Mfr. Part # | ZDSD04GLGEAG |
| LCSC Part # | C2875854 |
| Package | LGA-8(6x8) |
| Customer # | |
| Key Attributes | SD NAND |
| Description | 2.7V~3.6V 4Gbit 50MHz LGA-8(6x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Zetta | |
| Package | LGA-8(6x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 480 |
| Sales Unit | Piece |
In-Stock:
154
154
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 14.679 | $ 14.68 |
10+ | $ 12.9395 | $ 129.40 |
30+ | $ 11.8786 | $ 356.36 |
100+ | $ 10.1935 | $ 1019.35 |
Standard Packaging 480/Full
Tray | ||
Better price for more quantity?
$