SHM DCF102M26Y5VQ6VP7A0
| Manufacturer |
SHM
Asian Brands |
| Mfr. Part # | DCF102M26Y5VQ6VP7A0 |
| LCSC Part # | C2875373 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 1nF ±20% 400V 250V TH |
| Description | 1nF X1,Y2 ±20% Through Hole,P=7.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
940 
940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.057 | $ 0.57 |
100+ | $ 0.0462 | $ 4.62 |
300+ | $ 0.0408 | $ 12.24 |
1,000+ | $ 0.0317 | $ 31.70 |
5,000+ | $ 0.0285 | $ 142.50 |
10,000+ | $ 0.0268 | $ 268.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$