MICRONE ME4312CSG
| Manufacturer | MICRONEAsian Brands |
| MPN | ME4312CSG |
| LCSC Part # | C2875121 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Constant Voltage and Constant Current Controller for Battery Chargers and Adapters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | MICRONE | |
| Packaging | SOP-8 | |
| Features | Constant current charging;Constant voltage charging | |
| Operating Temperature | 0℃~+85℃ | |
| Quiescent Current | 1.2mA | |
| 0V Battery Charge | - | |
| Operating Voltage | 2.5V~36V | |
| Type of Battery | - | |
| The Chip Type | Charging IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Highly integrated solution for switching power supplies requiring dual control loops for constant voltage and constant current
- Integrated ±1% accuracy 1.21V voltage reference (±0.5% for ME4312C), a 74mV low voltage reference (212mV for ME4312C), an externally adjustable ultra-low voltage reference, and three op-amps
- 1.21V voltage reference combined with one op-amp enables ME4312 to generate an ideal voltage for power adapters and battery chargers
- Low voltage reference combined with another op-amp enables ME4312 to generate an ideal current limit for output current limiting and constant current sensing
- ME4312A integrates a 9mV voltage reference combined with one op-amp to generate an ideal LED switching circuit, with current sensing and LED switching circuit adjustable via the Ictrl pin
- Red LED on and green LED off during normal charging; green LED on and red LED off when charging current drops to 12% of the current limit
- 11% hysteresis implemented in the LED switching comparator to prevent red/green LED toggling after full charge detection
- ME4312B/C supports lower voltage reference adjustment and LED switching point modification via external resistor on the Ictrl pin, fully customizable per customer requirements
- Constant voltage and constant current control
- Precise internal voltage reference
- Minimal external components
- Easy compensation
- Adjustable LED switching circuit
- Wide operating voltage range: 3~40V
- Low operating current
- Charge status indication
- Few peripheral components, low overall system cost
Applications
AI Translation
- Power adapter
- Battery charger
In-Stock: 345
345 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1234 | $ 0.62 |
| 50+ | $ 0.098 | $ 4.90 |
| 150+ | $ 0.0854 | $ 12.81 |
| 500+ | $ 0.0758 | $ 37.90 |
| 3,000+ | $ 0.0682 | $ 204.60 |
| 6,000+ | $ 0.0644 | $ 386.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | MICRONE | |
| Packaging | SOP-8 | |
| Features | Constant current charging;Constant voltage charging | |
| Operating Temperature | 0℃~+85℃ | |
| Quiescent Current | 1.2mA | |
| 0V Battery Charge | - | |
| Operating Voltage | 2.5V~36V | |
| Type of Battery | - | |
| The Chip Type | Charging IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Highly integrated solution for switching power supplies requiring dual control loops for constant voltage and constant current
- Integrated ±1% accuracy 1.21V voltage reference (±0.5% for ME4312C), a 74mV low voltage reference (212mV for ME4312C), an externally adjustable ultra-low voltage reference, and three op-amps
- 1.21V voltage reference combined with one op-amp enables ME4312 to generate an ideal voltage for power adapters and battery chargers
- Low voltage reference combined with another op-amp enables ME4312 to generate an ideal current limit for output current limiting and constant current sensing
- ME4312A integrates a 9mV voltage reference combined with one op-amp to generate an ideal LED switching circuit, with current sensing and LED switching circuit adjustable via the Ictrl pin
- Red LED on and green LED off during normal charging; green LED on and red LED off when charging current drops to 12% of the current limit
- 11% hysteresis implemented in the LED switching comparator to prevent red/green LED toggling after full charge detection
- ME4312B/C supports lower voltage reference adjustment and LED switching point modification via external resistor on the Ictrl pin, fully customizable per customer requirements
- Constant voltage and constant current control
- Precise internal voltage reference
- Minimal external components
- Easy compensation
- Adjustable LED switching circuit
- Wide operating voltage range: 3~40V
- Low operating current
- Charge status indication
- Few peripheral components, low overall system cost
Applications
AI Translation
- Power adapter
- Battery charger
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



