Reomax R12.100.3
| Manufacturer | ReomaxAsian Brands |
| MPN | R12.100.3 |
| LCSC Part # | C2874926 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 50A Surface Mount Fuse 3A 125V 1206 Fuses |
| Datasheet | Reomax R12.100.3 |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | 1206 | |
| Melting I2t | 1.41 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 0.75mm | |
| Type | Surface Mount Fuse | |
| Width | 1.6mm | |
| Current Rating | 3A | |
| Length | 3.2mm | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | 1206 | |
| Melting I2t | 1.41 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 0.75mm | |
| Type | Surface Mount Fuse | |
| Width | 1.6mm | |
| Current Rating | 3A | |
| Length | 3.2mm | |
| Voltage Rating (DC) | 125V |
Introduction
06.000 Series fast-acting chip fuses help provide overcurrent protection for systems using DC power sources up to 63V Dc. Help provide higher hold current in the smaller footprint, improve product reliability and quality, enhance high-temperature performance in a wide range of circuit designs. 06.100 Series slow-blow chip fuses help provide overcurrent protection for systems using DC power sources up to 32V DC. Help provide higher hold current in the smaller footprint, improve product reliability and quality, enhance high-temperature performance in a wide range of circuit designs. 12.000 Series fast-acting chip fuses help provide overcurrent protection for systems using DC power sources up to 72V Dc. Help provide higher hold current in the smaller footprint, improve product reliability and quality, enhance high-temperature performance in a wide range of circuit designs. 12.100 Series slow-blow chip fuses help provide overcurrent protection for systems using DC power sources up to 72V DC. Help provide higher hold current in the smaller footprint, improve product reliability and quality, enhance high-temperature performance in a wide range of circuit designs. 6125 Series fast-acting square Surface Mount fuses are ceramic tube/ end cap constructions, RoHS compliant, Halogen Free and lead-free, with U.S. (UL/CSA) safety agency approvals. Provide board level primary and secondary circuit protection in a wide variety of applications, end caps are available in copper or silver plated.
Features
- Lead-Free and RoHS compliant
- High inrush current withstanding capability
- Compatible with reflow and wave solder
- Excellent environmental integrity
- One time positive disconnect
- Suitable for rated current of 250mA - 8A (06.000 Series)
- Suitable for rated current of 1A - 8A (06.100 Series)
- Suitable for rated current of 250mA - 30A (12.000 Series)
- Suitable for rated current of 1A - 7A (12.100 Series)
- Operating temperature range -55°C to +125°C (consider de-rating)
Applications
- USB charger
- DVD players
- Laptops
- Portable electronics
- Digital cameras
- Game systems
- Cell phones
- LCD monitors
- Printers
- Scanners
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0422 | $ 0.42 |
| 100+ | $ 0.0335 | $ 3.35 |
| 300+ | $ 0.0291 | $ 8.73 |
| 3,000+ | $ 0.0232 | $ 69.60 |
| 6,000+ | $ 0.0206 | $ 123.60 |
| 9,000+ | $ 0.0192 | $ 172.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | 1206 | |
| Melting I2t | 1.41 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 0.75mm | |
| Type | Surface Mount Fuse | |
| Width | 1.6mm | |
| Current Rating | 3A | |
| Length | 3.2mm | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | 1206 | |
| Melting I2t | 1.41 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 0.75mm | |
| Type | Surface Mount Fuse | |
| Width | 1.6mm | |
| Current Rating | 3A | |
| Length | 3.2mm | |
| Voltage Rating (DC) | 125V |
Introduction
06.000 Series fast-acting chip fuses help provide overcurrent protection for systems using DC power sources up to 63V Dc. Help provide higher hold current in the smaller footprint, improve product reliability and quality, enhance high-temperature performance in a wide range of circuit designs. 06.100 Series slow-blow chip fuses help provide overcurrent protection for systems using DC power sources up to 32V DC. Help provide higher hold current in the smaller footprint, improve product reliability and quality, enhance high-temperature performance in a wide range of circuit designs. 12.000 Series fast-acting chip fuses help provide overcurrent protection for systems using DC power sources up to 72V Dc. Help provide higher hold current in the smaller footprint, improve product reliability and quality, enhance high-temperature performance in a wide range of circuit designs. 12.100 Series slow-blow chip fuses help provide overcurrent protection for systems using DC power sources up to 72V DC. Help provide higher hold current in the smaller footprint, improve product reliability and quality, enhance high-temperature performance in a wide range of circuit designs. 6125 Series fast-acting square Surface Mount fuses are ceramic tube/ end cap constructions, RoHS compliant, Halogen Free and lead-free, with U.S. (UL/CSA) safety agency approvals. Provide board level primary and secondary circuit protection in a wide variety of applications, end caps are available in copper or silver plated.
Features
- Lead-Free and RoHS compliant
- High inrush current withstanding capability
- Compatible with reflow and wave solder
- Excellent environmental integrity
- One time positive disconnect
- Suitable for rated current of 250mA - 8A (06.000 Series)
- Suitable for rated current of 1A - 8A (06.100 Series)
- Suitable for rated current of 250mA - 30A (12.000 Series)
- Suitable for rated current of 1A - 7A (12.100 Series)
- Operating temperature range -55°C to +125°C (consider de-rating)
Applications
- USB charger
- DVD players
- Laptops
- Portable electronics
- Digital cameras
- Game systems
- Cell phones
- LCD monitors
- Printers
- Scanners
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R12.000.3 | Reomax | 1206 | 0 | $ 0.043 |



