JSMSEMI JSM36326
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | JSM36326 |
| LCSC Part # | C2874715 |
| Package | DFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 28V 12A DFN-8(3.3x3.3) |
| Description | N-Channel 28V 12A 19W Surface Mount DFN-8(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | DFN-8(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,880
4,880
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2788 $ 0.2510 | $ 1.26 |
50+ | $ 0.2204 $ 0.1984 | $ 9.92 |
150+ | $ 0.1954 $ 0.1759 | $ 26.39 |
500+ | $ 0.1642 $ 0.1478 | $ 73.90 |
2,500+ | $ 0.1433 $ 0.1290 | $ 322.50 |
5,000+ | $ 0.135 $ 0.1215 | $ 607.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$