JSMSEMI JSM2050
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | JSM2050 |
| LCSC Part # | C2874710 |
| Package | PDFN3333-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 20A PDFN3333-8 |
| Description | N-Channel 20V 20A 51W Surface Mount PDFN3333-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | PDFN3333-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,730
4,730
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2375 $ 0.2019 | $ 1.01 |
50+ | $ 0.1865 $ 0.1586 | $ 7.93 |
150+ | $ 0.1646 $ 0.1400 | $ 21.00 |
500+ | $ 0.1374 $ 0.1168 | $ 58.40 |
2,500+ | $ 0.1252 $ 0.1065 | $ 266.25 |
5,000+ | $ 0.1179 $ 0.1003 | $ 501.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$