LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JSMSEMI MPS2222A product image
  • MPS2222A thumbnail 1
  • MPS2222A thumbnail 2
  • MPS2222A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI MPS2222ARoHS

Manufacturer
JSMSEMIAsian Brands
MPN
MPS2222A
LCSC Part #
C2874611
Packaging
TO-92
Customer #
Key Attributes
TRANS NPN 40V 600mA TO-92
Datasheetpdf iconJSMSEMI MPS2222A
In-Stock: 1,260
1,260 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0344$ 0.0327$ 0.65
200+$ 0.027$ 0.0257$ 5.14
1,000+$ 0.022$ 0.0209$ 20.90
2,000+$ 0.0195$ 0.0186$ 37.20
10,000+$ 0.0174$ 0.0166$ 166.00
20,000+$ 0.0162$ 0.0154$ 308.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerJSMSEMI
PackagingTO-92
Current - Collector Cutoff10nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO6V
DC Current Gain200
Pd - Power Dissipation625mW
Current - Collector(Ic)600mA
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))600mV

Features

AI Translation
  • Complementary PNP Type available (MPS2907A)