Hanbo Electronic TS-KG10DG-BB110F
| Manufacturer |
Hanbo Electronic
Asian Brands |
| Mfr. Part # | TS-KG10DG-BB110F |
| LCSC Part # | C2874370 |
| Package | SMD-4P,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Description | Tactile Switch SPST 250gf 11mm Gull Wing 12mm x 12mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Hanbo Electronic | |
| Package | SMD-4P,12x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
478 
478
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1647 $ 0.1137 | $ 0.11 |
10+ | $ 0.1303 $ 0.0900 | $ 0.90 |
30+ | $ 0.1156 $ 0.0798 | $ 2.39 |
100+ | $ 0.0972 $ 0.0671 | $ 6.71 |
500+ | $ 0.0796 $ 0.0550 | $ 27.50 |
1,000+ | $ 0.0747 $ 0.0516 | $ 51.60 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$