Hanbo Electronic TS-KG02-BB110F
| Manufacturer |
Hanbo Electronic
Asian Brands |
| Mfr. Part # | TS-KG02-BB110F |
| LCSC Part # | C2874315 |
| Package | Through Hole-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf TH |
| Description | Tactile Switch SPST 250gf 11mm PC Pin 6mm x 6mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Hanbo Electronic | |
| Package | Through Hole-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
300 
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0247 $ 0.0203 | $ 0.41 |
200+ | $ 0.0195 $ 0.0160 | $ 3.20 |
1,000+ | $ 0.0154 $ 0.0127 | $ 12.70 |
2,000+ | $ 0.0136 $ 0.0112 | $ 22.40 |
10,000+ | $ 0.0121 $ 0.0100 | $ 100.00 |
20,000+ | $ 0.0114 $ 0.0094 | $ 188.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$