MAXIM MAX30208CLB+T
| Manufacturer | |
| MPN | MAX30208CLB+T |
| LCSC Part # | C2874216 |
| Packaging | LGA-10(2x2) |
| Customer # | |
| Key Attributes | ±0.1℃ Accurate, I²C Digital Temperature Sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | LGA-10(2x2) | |
| Detection Temperature Range | 0℃~+70℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Operating Temperature | - | |
| Tolerance | ±0.15℃ | |
| Interface | I2C | |
| Standby Current | 1uA | |
| Temperature Conversion Time | 15ms | |
| Temperature Resolution | 16bit | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX30208 operates from a 1.7V to 3.6V supply voltage, and is a low- power, high- accuracy digital temperature sensor with ± 0.1℃ accuracy from +30℃ to +50℃ and ± 0.15℃ accuracy from 0℃ to +70℃. The MAX30208 has 16- bit resolution (0.005℃). The device uses a standard I²C serial interface to communicate with a host controller. Two GPIO pins are available. GPIO1 can be configured to trigger a temperature conversion, while GPIO0 can be configured to generate an interrupt for selectable status bits. The MAX30208 includes a 32- word FIFO for the temperature data and also includes high and low threshold digital temperature alarms. The device is available in a 2mmx2mmx0.75mm 10- pin Thin LGA package.
Features
- High Accuracy and Precision
- ± 0.1℃ Accuracy from +30℃ to +50℃
- ± 0.15℃ Accuracy from +0℃ to +70℃
- Low Power Consumption
- 1.7V to 3.6V Operating Voltage
- 67μA Operating Current During Measurement
- 0.5μA Standby Current
- 15ms Integration Time
- Small Size
- 2mm x 2mm x 0.75mm, 10- Pin Thin LGA
- Safety and Compliance
- High and Low Temperature Alarms
- Digital Interface
- Configurable Convert Temperature Input Pin
- Configurable Interrupt Output Pin
- 32- Word FIFO for Temperature Data
- 4 I²C Addresses Available - More Addresses Available by Request
- Unique ROM IDs Allow Device to be NIST Traceable
Applications
- Wearable Body Temperature Monitors
- Medical Thermometers
- Internet of Things (IoT) Sensors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.2309$ 3.0371 | $ 3.04 |
| 10+ | $ 2.7888$ 2.6215 | $ 26.22 |
| 30+ | $ 2.5255$ 2.3740 | $ 71.22 |
| 100+ | $ 2.259$ 2.1235 | $ 212.35 |
| 500+ | $ 2.1371$ 2.0089 | $ 1004.45 |
| 1,000+ | $ 2.0819$ 1.9570 | $ 1957.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | LGA-10(2x2) | |
| Detection Temperature Range | 0℃~+70℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Operating Temperature | - | |
| Tolerance | ±0.15℃ | |
| Interface | I2C | |
| Standby Current | 1uA | |
| Temperature Conversion Time | 15ms | |
| Temperature Resolution | 16bit | |
| Features | Temperature threshold monitoring;Low-power standby;Configurable temperature output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX30208 operates from a 1.7V to 3.6V supply voltage, and is a low- power, high- accuracy digital temperature sensor with ± 0.1℃ accuracy from +30℃ to +50℃ and ± 0.15℃ accuracy from 0℃ to +70℃. The MAX30208 has 16- bit resolution (0.005℃). The device uses a standard I²C serial interface to communicate with a host controller. Two GPIO pins are available. GPIO1 can be configured to trigger a temperature conversion, while GPIO0 can be configured to generate an interrupt for selectable status bits. The MAX30208 includes a 32- word FIFO for the temperature data and also includes high and low threshold digital temperature alarms. The device is available in a 2mmx2mmx0.75mm 10- pin Thin LGA package.
Features
- High Accuracy and Precision
- ± 0.1℃ Accuracy from +30℃ to +50℃
- ± 0.15℃ Accuracy from +0℃ to +70℃
- Low Power Consumption
- 1.7V to 3.6V Operating Voltage
- 67μA Operating Current During Measurement
- 0.5μA Standby Current
- 15ms Integration Time
- Small Size
- 2mm x 2mm x 0.75mm, 10- Pin Thin LGA
- Safety and Compliance
- High and Low Temperature Alarms
- Digital Interface
- Configurable Convert Temperature Input Pin
- Configurable Interrupt Output Pin
- 32- Word FIFO for Temperature Data
- 4 I²C Addresses Available - More Addresses Available by Request
- Unique ROM IDs Allow Device to be NIST Traceable
Applications
- Wearable Body Temperature Monitors
- Medical Thermometers
- Internet of Things (IoT) Sensors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



