LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOFORD TL431L-1% product image
  • TL431L-1% thumbnail 1
  • TL431L-1% thumbnail 2
  • TL431L-1% thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOFORD TL431L-1%RoHS

Manufacturer
GOFORDAsian Brands
MPN
TL431L-1%
LCSC Part #
C2874179
Packaging
TO-92-3
Customer #
Key Attributes
Programmable Output Voltage Regulator
Datasheetpdf iconGOFORD TL431L-1%
In-Stock: 2,100
2,100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
20+$ 0.0229$ 0.46
200+$ 0.0179$ 3.58
1,000+$ 0.0137$ 13.70
2,000+$ 0.012$ 24.00
10,000+$ 0.0106$ 106.00
20,000+$ 0.0098$ 196.00
Standard Packaging1000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerGOFORD
PackagingTO-92-3
Quiescent Current-
Output Voltage2.495V~40V
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation250uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
FeaturesTemperature compensation control
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature0℃~+70℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece