NATIONSTAR NH-B2020RGBA-HF
| Manufacturer | NATIONSTARAsian Brands |
| MPN | NH-B2020RGBA-HF |
| LCSC Part # | C2874116 |
| Packaging | SMD,2.1x2.1mm |
| Customer # | |
| Key Attributes | 110° SMD,2.1x2.1mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | SMD,2.1x2.1mm | |
| Luminous Intensity | R:45mcd;G:160mcd;B:25mcd | |
| Length | 2.1mm | |
| Height | 1mm | |
| Width | 2.1mm | |
| Installation method | Top-mount | |
| Viewing Angle | 110° | |
| Forward Current | R:8mA;G:5mA;B:3mA | |
| Power(Watts) | R:48mW;G:64mW;B:64mW | |
| Voltage - Forward(Vf) | R:2V;G:2.7V;B:2.8V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | R:622nm;G:525nm;B:468nm | |
| Diode Configuration | Common Anode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 17000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product is a surface mount full-color device featuring an all-black frame with high contrast ratio, black matte package, and no specular reflection. With high reliability, long lifespan, and wide viewing angle, it is an ideal choice for indoor display and decoration applications.
In-Stock: 51,200
51,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0101 | $ 0.20 |
| 200+ | $ 0.0083 | $ 1.66 |
| 600+ | $ 0.0074 | $ 4.44 |
| 2,000+ | $ 0.0068 | $ 13.60 |
| 10,000+ | $ 0.0063 | $ 63.00 |
| 17,000+ | $ 0.0055 | $ 93.50 |
Standard Packaging17000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | SMD,2.1x2.1mm | |
| Luminous Intensity | R:45mcd;G:160mcd;B:25mcd | |
| Length | 2.1mm | |
| Height | 1mm | |
| Width | 2.1mm | |
| Installation method | Top-mount | |
| Viewing Angle | 110° | |
| Forward Current | R:8mA;G:5mA;B:3mA | |
| Power(Watts) | R:48mW;G:64mW;B:64mW | |
| Voltage - Forward(Vf) | R:2V;G:2.7V;B:2.8V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | R:622nm;G:525nm;B:468nm | |
| Diode Configuration | Common Anode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 17000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product is a surface mount full-color device featuring an all-black frame with high contrast ratio, black matte package, and no specular reflection. With high reliability, long lifespan, and wide viewing angle, it is an ideal choice for indoor display and decoration applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



