TI UCC27323DGNR
| Manufacturer | |
| Mfr. Part # | UCC27323DGNR |
| LCSC Part # | C2873602 |
| Package | HVSSOP-8 |
| Customer # | |
| Key Attributes | High-speed dual MOSFET driver |
| Description | 4A 4.5V~15V 4A HVSSOP-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Package | HVSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,518
2,518
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.622 | $ 0.62 |
10+ | $ 0.5027 | $ 5.03 |
30+ | $ 0.4423 | $ 13.27 |
100+ | $ 0.3834 | $ 38.34 |
500+ | $ 0.3484 | $ 174.20 |
1,000+ | $ 0.3293 | $ 329.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$