TI SN74HC14ADBR
| Manufacturer | |
| Mfr. Part # | SN74HC14ADBR |
| LCSC Part # | C2873502 |
| Package | SSOP-14 |
| Customer # | |
| Key Attributes | HEX SCHMITT-TRIGGER INVERTERS |
| Description | Schmitt trigger 19ns@6V,50pF 2uA 2V~6V SSOP-14 Gates and Inverters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | SSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
89 
89
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3207 | $ 0.32 |
10+ | $ 0.313 | $ 3.13 |
30+ | $ 0.3069 | $ 9.21 |
100+ | $ 0.3023 | $ 30.23 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$