LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP5900SDX-2.7/NOPB product image
Images for reference only

TI LP5900SDX-2.7/NOPBRoHS

Manufacturer
MPN
LP5900SDX-2.7/NOPB
LCSC Part #
C2873475
Packaging
WSON-6-EP(2.2x2.5)
Customer #
Key Attributes
150mA, low-noise, low IQ, low-dropout regulator with enable function
Datasheetpdf iconTI LP5900SDX-2.7/NOPB
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4512$ 0.45
10+$ 0.4414$ 4.41
30+$ 0.4349$ 13.05
100+$ 0.4268$ 42.68
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-6-EP(2.2x2.5)
Output Voltage2.7V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)50uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Short Circuit Protection;Thermal shutdown

Introduction

AI Translation

The LP5900 is an LDO capable of supplying 150-mA output current. Designed to meet the requirements of RF and analog circuits, the LP5900 device provides low noise, high PSRR, low quiescent current, and low line transient response figures. Using new innovative design techniques the LP5900 offers class-leading device noise performance without a noise bypass capacitor. The device is designed to work with 0.47-μF input and output ceramic capacitors (no bypass capacitor required). The device is available in a DSBGA (YZR) package and a WSON package; the device is also available in an extremely thin DSBGA (YPF) package.

Features

AI Translation
  • Input Voltage Range, 2.5 V to 5.5 V
  • Output Voltage Range, 1.5 V to 4.5 V
  • Stable with 0.47-μF Ceramic Input and Output Capacitors
  • No Noise Bypass Capacitor Required
  • Logic Controlled Enable
  • Thermal-Overload and Short-Circuit Protection
  • -40°C to 125°C Junction Temperature Range for Operation
  • Output Current, 150 mA
  • Low Output Voltage Noise, 6.5 μV RMS
  • PSRR, 75 dB at 1 kHz
  • Output Voltage Tolerance, ±2%
  • Virtually Zero IQ (Disabled), <1 μA
  • Very Low IQ (Enabled), 25 μA
  • Start-up Time, 150 μs
  • Low Dropout, 80 mV Typ.

Applications

AI Translation
  • Cellular Phones
  • PDA Handsets
  • Wireless LAN Devices