TI TLV3491AIDR
| Manufacturer | |
| MPN | TLV3491AIDR |
| LCSC Part # | C2873468 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 1.8-V, Nanopower, Push-Pull Output Comparator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Type | Push-pull | |
| Quiescent Current | 850nA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 6us | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overvoltage protection | |
| Dual Supply | 0.9V~2.75V;-2.75V~-0.9V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 3mV | |
| Ib - Input Bias Current | 1pA | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 12uV/℃ | |
| Input Offset Current(Ios) | 10pA | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV349x family of push-pull output comparators features a fast 6-µs response time and < 1.2 μA (maximum) nanopower capability, allowing operation from 1.8 V to 5.5 V. Input common-mode range beyond supply rails make the TLV349x an ideal choice for low-voltage applications. Micro-sized packages provide options for portable and space-restricted applications. The TLV349x is excellent for power-sensitive, low-voltage (two-cell) applications.
Features
- Very Low Supply Current: 0.8 μA (Typical)
- Input Common-Mode Range: 200-mV Beyond Supply Rails
- Supply Voltage: 1.8 V to 5.5 V
- High Speed: 6 µs
- Push-Pull CMOS Output Stage
- Small Packages: 5-Pin SOT-23 (Single) 8-Pin SOT-23 (Dual)
Applications
- Portable Medical Equipment
- Wireless Security Systems
- Remote Control Systems
- Handheld Instruments
- Ultra-Low Power Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6943 | $ 0.69 |
| 10+ | $ 0.6111 | $ 6.11 |
| 30+ | $ 0.5711 | $ 17.13 |
| 100+ | $ 0.5295 | $ 52.95 |
| 500+ | $ 0.5055 | $ 252.75 |
| 1,000+ | $ 0.4927 | $ 492.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Type | Push-pull | |
| Quiescent Current | 850nA | |
| Output Mode | CMOS | |
| Propagation Delay Time | 6us | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overvoltage protection | |
| Dual Supply | 0.9V~2.75V;-2.75V~-0.9V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Input Hysteresis Voltage (Vhys) | - | |
| Vos - Input Offset Voltage | 3mV | |
| Ib - Input Bias Current | 1pA | |
| Number of Channels | 1 | |
| Input Offset Voltage Drift(Vos TC) | 12uV/℃ | |
| Input Offset Current(Ios) | 10pA | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV349x family of push-pull output comparators features a fast 6-µs response time and < 1.2 μA (maximum) nanopower capability, allowing operation from 1.8 V to 5.5 V. Input common-mode range beyond supply rails make the TLV349x an ideal choice for low-voltage applications. Micro-sized packages provide options for portable and space-restricted applications. The TLV349x is excellent for power-sensitive, low-voltage (two-cell) applications.
Features
- Very Low Supply Current: 0.8 μA (Typical)
- Input Common-Mode Range: 200-mV Beyond Supply Rails
- Supply Voltage: 1.8 V to 5.5 V
- High Speed: 6 µs
- Push-Pull CMOS Output Stage
- Small Packages: 5-Pin SOT-23 (Single) 8-Pin SOT-23 (Dual)
Applications
- Portable Medical Equipment
- Wireless Security Systems
- Remote Control Systems
- Handheld Instruments
- Ultra-Low Power Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



