TI TPS54J061RPGR
| Manufacturer | |
| MPN | TPS54J061RPGR |
| LCSC Part # | C2873462 |
| Packaging | VQFN-14-HR(2x3) |
| Customer # | |
| Key Attributes | TPS54J061 4V to 16V, 6A Synchronous Buck Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-14-HR(2x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 630kHz;1.1MHz;2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Protection latch;Adjustable soft-start;Output discharge;Operating status indication;Light load efficient mode;Overcurrent Protection;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~16V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5.5V | |
| Output Current | 6A | |
| Quiescent Current | 900uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS54J061 device is a high-efficiency, small-size synchronous buck converter featuring adaptive on-time D-CAP3™ control mode. This device is easy to use, requires minimal external components, and is well-suited for space-constrained power systems.
It features high-performance integrated MOSFETs, a ±1% accurate 600mV reference voltage, and a junction temperature range of -40°C to +125°C, along with the following competitive characteristics: ultra-low external component count, fast load transient response, accurate load and line regulation, operation in auto-skip or FCCM mode, adjustable soft-start control, and support for all-ceramic capacitor designs without external compensation.
The TPS54J061 is available in a 14-pin QFN package.
The TPS54J061 device is a high-efficiency, single-channel, small-size synchronous buck converter. It is designed for point-of-load applications with output currents up to 6A at low output voltages in servers, storage, and similar computing applications. The TPS54J061 features proprietary D-CAP3™ control mode with an adaptive on-time architecture. This combination is ideally suited for modern DC/DC converters requiring low duty cycles and ultra-fast load step response. The output voltage range is 0.6V to 5.5V. The conversion input voltage range is 2.7V to 16V, and the VCC input voltage range is 3V to 3.6V. D-CAP3 control mode uses analog current information to control modulation. One advantage of this control scheme is that it requires no external phase compensation network, making the device easy to use with a minimal external component count. Another advantage is that it supports stable operation with an all-ceramic output capacitor design. The adaptive on-time control feature tracks a preset switching frequency across a wide input and output voltage range, while increasing the switching frequency as needed during load step transients.
Features
- Input range 2.7V to 16V with external bias 3.3V to 3.6V
- Input range 4V to 16V without external bias
- Integrated MOSFETs support 6A continuous output current
- Fast load transient response in D-CAP3™ control mode
- All-ceramic output capacitor compatible
- 600mV reference voltage, ±1% tolerance (over -40°C to +125°C junction temperature range)
- Output voltage range: 0.6V to 5.5V
- Auto-skip Eco-mode™ for high light-load efficiency
- Programmable current limit (via external resistor)
- Selectable frequency settings (600kHz, 1100kHz, 2200kHz)
- Internal fixed and externally adjustable soft-start
- Safe pre-bias startup
- Built-in circuitry for slow output discharge
- Open-drain power-good output
- Auto-restart hiccup mode for OC and UV faults
- Fully RoHS compliant
- 2mm x 3mm 14-pin Hotrod™ package, 0.5mm pitch
Applications
- Server and cloud computing POL
- Broadband, networking, and optical modules
- Wireless infrastructure
- Industrial PC
- IP network cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.131 | $ 1.13 |
| 10+ | $ 0.9262 | $ 9.26 |
| 30+ | $ 0.8125 | $ 24.38 |
| 100+ | $ 0.6858 | $ 68.58 |
| 500+ | $ 0.6289 | $ 314.45 |
| 1,000+ | $ 0.6045 | $ 604.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-14-HR(2x3) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 630kHz;1.1MHz;2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Protection latch;Adjustable soft-start;Output discharge;Operating status indication;Light load efficient mode;Overcurrent Protection;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~16V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5.5V | |
| Output Current | 6A | |
| Quiescent Current | 900uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS54J061 device is a high-efficiency, small-size synchronous buck converter featuring adaptive on-time D-CAP3™ control mode. This device is easy to use, requires minimal external components, and is well-suited for space-constrained power systems.
It features high-performance integrated MOSFETs, a ±1% accurate 600mV reference voltage, and a junction temperature range of -40°C to +125°C, along with the following competitive characteristics: ultra-low external component count, fast load transient response, accurate load and line regulation, operation in auto-skip or FCCM mode, adjustable soft-start control, and support for all-ceramic capacitor designs without external compensation.
The TPS54J061 is available in a 14-pin QFN package.
The TPS54J061 device is a high-efficiency, single-channel, small-size synchronous buck converter. It is designed for point-of-load applications with output currents up to 6A at low output voltages in servers, storage, and similar computing applications. The TPS54J061 features proprietary D-CAP3™ control mode with an adaptive on-time architecture. This combination is ideally suited for modern DC/DC converters requiring low duty cycles and ultra-fast load step response. The output voltage range is 0.6V to 5.5V. The conversion input voltage range is 2.7V to 16V, and the VCC input voltage range is 3V to 3.6V. D-CAP3 control mode uses analog current information to control modulation. One advantage of this control scheme is that it requires no external phase compensation network, making the device easy to use with a minimal external component count. Another advantage is that it supports stable operation with an all-ceramic output capacitor design. The adaptive on-time control feature tracks a preset switching frequency across a wide input and output voltage range, while increasing the switching frequency as needed during load step transients.
Features
- Input range 2.7V to 16V with external bias 3.3V to 3.6V
- Input range 4V to 16V without external bias
- Integrated MOSFETs support 6A continuous output current
- Fast load transient response in D-CAP3™ control mode
- All-ceramic output capacitor compatible
- 600mV reference voltage, ±1% tolerance (over -40°C to +125°C junction temperature range)
- Output voltage range: 0.6V to 5.5V
- Auto-skip Eco-mode™ for high light-load efficiency
- Programmable current limit (via external resistor)
- Selectable frequency settings (600kHz, 1100kHz, 2200kHz)
- Internal fixed and externally adjustable soft-start
- Safe pre-bias startup
- Built-in circuitry for slow output discharge
- Open-drain power-good output
- Auto-restart hiccup mode for OC and UV faults
- Fully RoHS compliant
- 2mm x 3mm 14-pin Hotrod™ package, 0.5mm pitch
Applications
- Server and cloud computing POL
- Broadband, networking, and optical modules
- Wireless infrastructure
- Industrial PC
- IP network cameras
C2873462 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



