TI SN74HCS139PWR
| Manufacturer | |
| MPN | SN74HCS139PWR |
| LCSC Part # | C2873424 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Dual 2-to 4-Line Decoders/Demultiplexers with Schmitt-Trigger Inputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 0.1uA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 10ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HCS139 contains two two-to-four decoders with one active low output strobe (G (overline)). When the outputs of one channel are gated by the strobe input, they are all forced into the high state. When the outputs are not disabled by the strobe input, only the selected output is low while all others are high.
Features
AI Translation
- Wide operating voltage range: 2 V to 6 V
- Schmitt-trigger inputs allow for slow or noisy input signals
- Low power consumption Typical ICC of 100 nA
- Typical input leakage current of ±100 nA
- ±7.8 mA output drive at 6 V
- Extended ambient temperature range: -40 ℃ to +125 ℃, TA
Applications
AI Translation
- Memory device selection with shared data bus
- Reduce required number of outputs for chip select applications
- Route data
In-Stock: 670
670 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2443 | $ 1.22 |
| 50+ | $ 0.1937 | $ 9.69 |
| 150+ | $ 0.172 | $ 25.80 |
| 500+ | $ 0.1449 | $ 72.45 |
| 2,000+ | $ 0.1329 | $ 265.80 |
| 4,000+ | $ 0.1256 | $ 502.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Type | Decoder | |
| Number of Channels | 4/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Quiescent Current | 0.1uA | |
| Current - Output High(IOH) | 7.8mA | |
| Propagation Delay | 10ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HCS139 contains two two-to-four decoders with one active low output strobe (G (overline)). When the outputs of one channel are gated by the strobe input, they are all forced into the high state. When the outputs are not disabled by the strobe input, only the selected output is low while all others are high.
Features
AI Translation
- Wide operating voltage range: 2 V to 6 V
- Schmitt-trigger inputs allow for slow or noisy input signals
- Low power consumption Typical ICC of 100 nA
- Typical input leakage current of ±100 nA
- ±7.8 mA output drive at 6 V
- Extended ambient temperature range: -40 ℃ to +125 ℃, TA
Applications
AI Translation
- Memory device selection with shared data bus
- Reduce required number of outputs for chip select applications
- Route data
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



