TI TMP6431QDYARQ1
| Manufacturer | |
| MPN | TMP6431QDYARQ1 |
| LCSC Part # | C2873418 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | Automotive-grade linear thermistors with 0402 and 0603 package options |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | TI | |
| Packaging | SOD-523 | |
| Resistance Tolerance | ±1% | |
| Voltage-Supply(Max) | 5.5V | |
| Resistance @ 25℃ | 47kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2167 | $ 1.08 |
| 50+ | $ 0.1746 | $ 8.73 |
| 150+ | $ 0.154 | $ 23.10 |
| 500+ | $ 0.1356 | $ 67.80 |
| 3,000+ | $ 0.1306 | $ 391.80 |
| 6,000+ | $ 0.1275 | $ 765.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

