TI LP3879MRX-1.0/NOPB
| Manufacturer | |
| MPN | LP3879MRX-1.0/NOPB |
| LCSC Part # | C2873360 |
| Packaging | SOIC-8-EP |
| Customer # | |
| Key Attributes | Low-noise, 800mA, low-dropout regulator with enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8-EP | |
| Output Voltage | 1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP3879 is a 800 mA fixed-output voltage regulator designed to provide high performance and low noise in applications requiring output voltages between 1.0V and 1.2V. Using an optimized VIP (Vertically Integrated PNP) process, the LP3879 delivers superior performance: Ground Pin Current: Typically 5.5 mA @800 mA load, and 200 μA @ 100 μA load. Low Power Shutdown: The LP3879 draws less than 10 μA quiescent current when shutdown pin is pulled low. Precision Output: Ensured output voltage accuracy is 1% at room temperature. Low Noise: Broadband output noise is only 18 μV (typical) with 10 nF bypass capacitor.
Features
- Standard Output Voltage: 1.00V, 1.20V Custom Voltages Available from 1.0V to 1.2V (50mV Increments)
- Input Voltage: 2.5 to 6V
- ±1% Initial Output Accuracy
- Designed for Use with Low ESR Ceramic Capacitors
- Very Low Output Noise
- Sense Option Improves Load Regulation
- 8-Lead SO PowerPad and WSON Surface Mount Packages
- <10 μA Quiescent Current in Shutdown
- Low Ground Pin Current at all Loads
- High Peak Current Capability
- Over-Temperature/Over-Current Protection
- -40°C to +125°C Junction Temperature Range
Applications
- ASIC Power Supplies In: Desktops, Notebooks and Graphic Cards
- Set Top Boxes, Printers and Copiers
- DSP and FPGA Power Supplies
- SMPS Post-Regulator
- Medical Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3224 | $ 1.32 |
| 10+ | $ 1.2917 | $ 12.92 |
| 30+ | $ 1.2702 | $ 38.11 |
| 100+ | $ 1.2502 | $ 125.02 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8-EP | |
| Output Voltage | 1V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Enable control;Noise bypass terminal;Over Current Protection;Thermal shutdown;Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP3879 is a 800 mA fixed-output voltage regulator designed to provide high performance and low noise in applications requiring output voltages between 1.0V and 1.2V. Using an optimized VIP (Vertically Integrated PNP) process, the LP3879 delivers superior performance: Ground Pin Current: Typically 5.5 mA @800 mA load, and 200 μA @ 100 μA load. Low Power Shutdown: The LP3879 draws less than 10 μA quiescent current when shutdown pin is pulled low. Precision Output: Ensured output voltage accuracy is 1% at room temperature. Low Noise: Broadband output noise is only 18 μV (typical) with 10 nF bypass capacitor.
Features
- Standard Output Voltage: 1.00V, 1.20V Custom Voltages Available from 1.0V to 1.2V (50mV Increments)
- Input Voltage: 2.5 to 6V
- ±1% Initial Output Accuracy
- Designed for Use with Low ESR Ceramic Capacitors
- Very Low Output Noise
- Sense Option Improves Load Regulation
- 8-Lead SO PowerPad and WSON Surface Mount Packages
- <10 μA Quiescent Current in Shutdown
- Low Ground Pin Current at all Loads
- High Peak Current Capability
- Over-Temperature/Over-Current Protection
- -40°C to +125°C Junction Temperature Range
Applications
- ASIC Power Supplies In: Desktops, Notebooks and Graphic Cards
- Set Top Boxes, Printers and Copiers
- DSP and FPGA Power Supplies
- SMPS Post-Regulator
- Medical Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

