TI TMP6131QDYARQ1
| Manufacturer | |
| Mfr. Part # | TMP6131QDYARQ1 |
| LCSC Part # | C2873335 |
| Package | SOD-523 |
| Customer # | |
| Key Attributes | Automotive-grade +1% 10 kΩ linear thermistors with 0402 and 0603 package options |
| Description | PTC Thermistor 10kΩ Surface Mount SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | TI | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,755 
2,755
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1861 | $ 0.93 |
50+ | $ 0.1455 | $ 7.28 |
150+ | $ 0.1281 | $ 19.22 |
500+ | $ 0.1064 | $ 53.20 |
3,000+ | $ 0.0968 | $ 290.40 |
6,000+ | $ 0.091 | $ 546.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$