LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HCS04PWR product image
  • SN74HCS04PWR thumbnail 1
  • SN74HCS04PWR thumbnail 2
  • SN74HCS04PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HCS04PWRRoHS

Manufacturer
MPN
SN74HCS04PWR
LCSC Part #
C2873312
Packaging
TSSOP-14
Customer #
Key Attributes
Hex inverter with Schmitt-trigger inputs
Datasheetpdf iconTI SN74HCS04PWR
In-Stock: 865
865 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3066$ 1.53
50+$ 0.2439$ 12.20
150+$ 0.2133$ 32.00
500+$ 0.186$ 93.00
2,000+$ 0.1785$ 357.00
4,000+$ 0.174$ 696.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingTSSOP-14
Input TypeSchmitt trigger
Logic Family74HCS
Voltage - Supply2V~6V
Output Logic Level - Low330mV
Propagation Delay16ns@6V,50pF
FeaturesNoise suppression function
Input Logic Level - Low1V~3V
Input Logic Level - High1.5V~4.2V
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High5.4V
Quiescent Current(Iq)2uA
Number of Channels1
Current - Output High(IOH)7.8mA
Current - Output Low(IOL)7.8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

This device contains six independent inverters with Schmitt-trigger inputs. Each logic gate implements the Boolean function Y=Ā in positive logic.

Features

AI Translation
  • Wide supply voltage range: 2V to 6V
  • Schmitt-trigger inputs for slow or noisy input signals
  • Low power consumption
  • ICC typical: 100nA
  • Input leakage current typical: ±100nA
  • Output drive: ±7.8mA at 6V
  • Operating ambient temperature range: -40℃ to +125℃, TA

Applications

AI Translation
  • Synchronous inverted clock input
  • Switch debouncing
  • Digital signal inversion