TI TLV9304IDR
| Manufacturer | |
| Mfr. Part # | TLV9304IDR |
| LCSC Part # | C2873295 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | 40V, 1MHz, RRO operational amplifier suitable for cost-sensitive systems |
| Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail Output SOIC-14 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
254
254
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8526 | $ 0.85 |
10+ | $ 0.7541 | $ 7.54 |
30+ | $ 0.6604 | $ 19.81 |
100+ | $ 0.591 | $ 59.10 |
500+ | $ 0.5635 | $ 281.75 |
1,000+ | $ 0.549 | $ 549.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$