LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM5163DDAR product image
  • LM5163DDAR thumbnail 1
  • LM5163DDAR thumbnail 2
  • LM5163DDAR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI LM5163DDARRoHS

Manufacturer
MPN
LM5163DDAR
LCSC Part #
C2873264
Packaging
ESOP-8
Customer #
Key Attributes
100V Input, 0.5A Synchronous Buck DC/DC Converter with Ultra-Low IQ
Datasheetpdf iconTI LM5163DDAR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingESOP-8
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching300kHz;1MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Light load efficient mode;Built-in LDO regulator;Operating status indication;Overcurrent Protection
TopologyBuck
Output TypeAdjustable
Operating Voltage9V~100V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current500mA
Quiescent Current10.5uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM5163 synchronous buck converter is used for regulation over a wide input voltage range, thereby minimizing the need for external surge suppression components. The minimum controllable on-time of 50 ns helps achieve a large step-down ratio, supporting direct step-down conversion from a nominal 48V input to a low-voltage rail, thus reducing system complexity and solution cost. The LM5163 can continue to operate at a duty cycle close to 100% as needed when the input voltage suddenly drops to 6V, making it an ideal choice for industrial applications with a wide input power supply range and battery pack applications with a high number of battery cells. The LM5163 features integrated high-side and low-side power MOSFETs, capable of providing an output current of up to 0.5A. The constant on-time (COT) control architecture provides an almost constant switching frequency with excellent load and line transient response. Other features include ultra-low IQ and diode emulation mode operation (for high light-load efficiency), innovative peak and valley overcurrent protection, an integrated VCC bias supply and bootstrap diode, precision enable and input UVLO, and thermal shutdown protection with automatic recovery. The open-drain PGOOD indicator provides sequencing, fault reporting, and output voltage monitoring functions. The LM5163 is available in a thermally enhanced 8-pin SO PowerPAD package. Its 1.27mm lead pitch enables implementation in high-voltage applications.

Features

AI Translation
  • Designed for reliable and durable applications
  • Wide input voltage range: 6V to 100V
  • Junction temperature range: -40°C to +150°C
  • Fixed 3ms internal soft-start timer
  • Peak and valley current limit protection
  • Input UVLO and thermal shutdown protection
  • Scalable industrial power supplies and battery packs
  • Minimum on-time and off-time: 50ns
  • Adjustable switching frequency up to 1MHz
  • Diode emulation for high light-load efficiency
  • 10.5μA no-load input quiescent current
  • 3μA shutdown quiescent current
  • Ultra-low EMI radiation
  • Optimized for CISPR 25 Class 5
  • Reduced solution size and cost via integrated design
  • COT mode control architecture
  • Integrated 0.725Ω NFET buck switch
  • Integrated 0.34Ω NFET synchronous rectifier, eliminating external Schottky diode
  • 1.2V internal voltage reference
  • No loop compensation components
  • Internal VCC bias regulator and bootstrap diode
  • Open-drain power-good indicator
  • 8-pin SOIC package with PowerPAD
  • Create custom regulator designs with WEBENCH Power Designer

Applications

AI Translation
  • Industrial battery packs (≥10S)
  • Battery packs – e-bikes/e-scooters/LEVs
  • Motor drivers
  • Communication equipment
In-Stock: 10,299
10,299 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0464$ 1.05
10+$ 0.8596$ 8.60
30+$ 0.767$ 23.01
100+$ 0.663$ 66.30
500+$ 0.6077$ 303.85
1,000+$ 0.5785$ 578.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$