TI THVD1552DGSR
| Manufacturer | |
| MPN | THVD1552DGSR |
| LCSC Part # | C2873253 |
| Packaging | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | IC TRANSCEIVER FULL 1/1 VSSOP-10-0.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 50Mbps | |
| Number of Nodes | 196 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Hot-swap protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The THVD15xx is a series of noise-immune RS-485/RS-422 transceivers designed specifically for operation in harsh industrial environments. The bus pins of these devices can withstand high levels of IEC electrical fast transient (EFT) and IEC electrostatic discharge (ESD) events, eliminating the need for additional system-level protection components. Each device is powered by a single 5V supply. Devices in this series have an extended common-mode voltage range, making them suitable for multi-point applications on long cables. The THVD15xx series devices are available in a small VSSOP package, suitable for space-constrained applications. These devices are rated for operation from -40°C to 125°C in natural ventilation environments.
Features
- Meets or exceeds TIA/EIA-485A standard requirements
- 4.5V to 5.5V supply voltage
- Integrated bus I/O protection
- ±30kV HBM ESD
- ±18kV IEC 61000-4-2 ESD contact discharge
- ±25kV IEC 61000-4-2 ESD air gap discharge
- ±4kV IEC 61000-4-4 electrical fast transient
- Extended common-mode operating range: ±15V
- Low EMI
- 500kbps and 50Mbps data rates
- Extended temperature range: -40°C to 125°C
- Large receiver hysteresis for noise suppression
- Low power consumption
- Low standby supply current: less than 1μA
- Operating current: < 1mA
- Glitch-free power-up/power-down for hot-swap capability
- Open, short, and idle bus fail-safe protection
- 1/8 unit load option (up to 256 bus nodes)
- Small VSSOP package (board space saving) or SOI package (snap-in compatibility)
Applications
- Motor Drivers
- Factory Automation & Control
- Grid Infrastructure
- Building Automation
- HVAC Systems
- Video Surveillance
- Process Analytics
- Telecom Infrastructure
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0862 | $ 2.09 |
| 200+ | $ 0.9057 | $ 181.14 |
| 500+ | $ 0.8795 | $ 439.75 |
| 1,000+ | $ 0.8666 | $ 866.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 50Mbps | |
| Number of Nodes | 196 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Hot-swap protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The THVD15xx is a series of noise-immune RS-485/RS-422 transceivers designed specifically for operation in harsh industrial environments. The bus pins of these devices can withstand high levels of IEC electrical fast transient (EFT) and IEC electrostatic discharge (ESD) events, eliminating the need for additional system-level protection components. Each device is powered by a single 5V supply. Devices in this series have an extended common-mode voltage range, making them suitable for multi-point applications on long cables. The THVD15xx series devices are available in a small VSSOP package, suitable for space-constrained applications. These devices are rated for operation from -40°C to 125°C in natural ventilation environments.
Features
- Meets or exceeds TIA/EIA-485A standard requirements
- 4.5V to 5.5V supply voltage
- Integrated bus I/O protection
- ±30kV HBM ESD
- ±18kV IEC 61000-4-2 ESD contact discharge
- ±25kV IEC 61000-4-2 ESD air gap discharge
- ±4kV IEC 61000-4-4 electrical fast transient
- Extended common-mode operating range: ±15V
- Low EMI
- 500kbps and 50Mbps data rates
- Extended temperature range: -40°C to 125°C
- Large receiver hysteresis for noise suppression
- Low power consumption
- Low standby supply current: less than 1μA
- Operating current: < 1mA
- Glitch-free power-up/power-down for hot-swap capability
- Open, short, and idle bus fail-safe protection
- 1/8 unit load option (up to 256 bus nodes)
- Small VSSOP package (board space saving) or SOI package (snap-in compatibility)
Applications
- Motor Drivers
- Factory Automation & Control
- Grid Infrastructure
- Building Automation
- HVAC Systems
- Video Surveillance
- Process Analytics
- Telecom Infrastructure
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

