LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV9152SIRUGR product image
  • TLV9152SIRUGR thumbnail 1
  • TLV9152SIRUGR thumbnail 2
  • TLV9152SIRUGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV9152SIRUGRRoHS

Manufacturer
MPN
TLV9152SIRUGR
LCSC Part #
C2873219
Packaging
X2QFN-10(1.5x2)
Customer #
Key Attributes
4.5-MHz, rail-to-rail input/output, low offset voltage, low noise operational amplifier
Datasheetpdf iconTI TLV9152SIRUGR
In-Stock: 213
213 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0089$ 1.01
10+$ 0.9878$ 9.88
30+$ 0.9731$ 29.19
100+$ 0.9584$ 95.84
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingX2QFN-10(1.5x2)
Number of Channels2
Vos - Input Offset Voltage125uV
Slew Rate21V/us
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function;EMI filtering/RF suppression
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)120dB
Ib - Input Bias Current10pA
Output Current75mA
Maximum Power Supply Range (Vdd-Vss)16V
Input Offset Voltage Drift(Vos TC)300nV/℃
Quiescent Current560uA
Gain Bandwidth Product4.5MHz
Input Voltage Noise Density10.5nV/√Hz@1kHz
Dual Supply-8V~-1.35V;1.35V~8V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV915x product family is a 16V general-purpose operational amplifier product family. These devices feature excellent DC accuracy and AC performance, including rail-to-rail output, low offset voltage (±125μV, typical), low offset drift (±0.3μV/°C, typical), and a 4.5MHz bandwidth. Convenient features such as a wide differential input voltage range, high output current (±75mA), high slew rate (20V/μs), and low noise (10.5nV/√Hz) make the TLV915x a robust and low-noise operational amplifier suitable for industrial applications. The operational amplifiers in the TLV915x product family come in standard packages and are specified for temperatures from -40°C to 125°C.

Features

AI Translation
  • Low offset voltage: ±125μV
  • Low offset voltage drift: ±0.3μV/°C
  • Low noise: 10.5nV/√Hz at 1kHz
  • High common-mode rejection: 120dB
  • Low bias current: ±10pA
  • Rail-to-rail input and output
  • Wide bandwidth: 4.5MHz GBW
  • High slew rate: 20V/μs
  • Low quiescent current: 560μA per amplifier
  • Wide supply voltage: ±1.35V to ±8V, 2.7V to 16V
  • Robust EMIRR performance: EMI/RFI filter on input pins
  • Differential and common-mode input voltage range to supply rails
  • Industry-standard packages:
    • Single-channel: SOT-23-5, SOT-23-6, and SC70-5
    • Dual-channel: SOIC-8, SOT-23-8, TSSOP-8, VSSOP-8, WSON-8, and X2QFN-10
    • Quad-channel: SOIC-14, SOT-23-14, TSSOP-14, and X2QFN-14

Applications

AI Translation
  • Professional microphones and wireless systems
  • Multiplexed data acquisition systems
  • Test and measurement equipment
  • Factory automation and control
  • High-side and low-side current sensing