LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM1117LDX-ADJ/NOPB product image
  • LM1117LDX-ADJ/NOPB thumbnail 1
  • LM1117LDX-ADJ/NOPB thumbnail 2
  • LM1117LDX-ADJ/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM1117LDX-ADJ/NOPBRoHS

Manufacturer
MPN
LM1117LDX-ADJ/NOPB
LCSC Part #
C2873203
Packaging
WSON-8-EP(4x4)
Customer #
Key Attributes
800mA 15V linear regulator
Datasheetpdf iconTI LM1117LDX-ADJ/NOPB
In-Stock: 74
74 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2367$ 1.24
10+$ 1.0138$ 10.14
30+$ 0.8915$ 26.75
100+$ 0.7522$ 75.22
500+$ 0.6903$ 345.15
1,000+$ 0.6625$ 662.50
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-8-EP(4x4)
Output Voltage1.25V~13.8V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)10mA
Output ConfigurationPositive
Operating Voltage15V
Output Current800mA
Output TypeAdjustable
FeaturesOver Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4500
Sales UnitPiece

Introduction

AI Translation

LM1117 is a low dropout regulator with a 1.2V dropout at 800mA load current. The LM1117 is available in an adjustable version, which can set the output voltage from 1.25V to 13.8V with only two external resistors. In addition, the device offers five fixed voltage options: 1.8V, 2.5V, 3.3V, and 5V. The LM1117 features current limiting and thermal shutdown. The device incorporates a zener-trimmed bandgap reference to ensure output voltage accuracy within ±1%.

Features

AI Translation
  • Available in 1.8V, 2.5V, 3.3V, 5V, and adjustable voltage versions
  • Space-saving SOT-223 and WSON packages
  • Current limiting and thermal protection
  • Output current: 800mA
  • Line regulation: 0.2% (maximum)
  • Load regulation: 0.4% (maximum)
  • Temperature range:
    • LM1117: 0°C to 125°C
    • LM1117I: -40°C to 125°C

Applications

AI Translation
  • AC drive power stage modules
  • Commercial networking and server PSU
  • Industrial AC/DC power supplies
  • Ultrasonic scanners
  • Servo drive control modules
  • Adjustable output voltage regulators