TI LMH6601QMG/NOPB
| Manufacturer | |
| MPN | LMH6601QMG/NOPB |
| LCSC Part # | C2873170 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 150mA 1 2.4mV 275V/us 68dB 50pA Rail-to-rail output SC-70-6 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Output Current | 150mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.4mV | |
| Slew Rate | 275V/us | |
| Input Offset Current(Ios) | 25pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 68dB | |
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 10nV/√Hz@1MHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.4V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Output Current | 150mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.4mV | |
| Slew Rate | 275V/us | |
| Input Offset Current(Ios) | 25pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 68dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 10nV/√Hz@1MHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.4V~5.5V |
Introduction
The LMH6601 device is a low-voltage (2.4 V to 5.5 V), high-speed voltage feedback operational amplifier suitable for use in a variety of consumer and industrial applications. With a bandwidth of 125 MHz at a gain of +2 and ensured high-output current of 100 mA, the LMH6601 is an ideal choice for video line driver applications, including HDTV. Low-input bias current (50 pA maximum), rail-to-rail output, and low current noise allow the use of the LMH6601 in various industrial applications such as transimpedance amplifiers, active filters, or high-impedance buffers. The LMH6601 is an attractive solution for systems which require high performance at low supply voltages. The LMH6601 is available in a 6-pin SC70 package, and includes a micropower shutdown feature.
Features
- LMH6601-Q1 Qualified for Automotive Applications AEC-Q100 Grade 3
- -40°C to 85°C Ambient Operating Temperature Range
- 125 MHz -3 dB Small Signal Bandwidth
- 75 MHz -3 dB Large Signal Bandwidth
- 30 MHz Large Signal 0.1-dB Gain Flatness
- 260 V/μs Slew Rate
- 0.25%/0.25° Differential Gain and Differential Phase
- Rail-to-Rail Output
- 2.4-V to 5.5-V Single-Supply Operating Range
- 6-Pin SC70 Package
Applications
- Video Amplifiers
- Charge Amplifiers
- Set-Top Boxes
- Sample and Holds
- Transimpedance Amplifiers
- Line Drivers
- High-Impedance Buffers
- Automotive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5821 | $ 3.58 |
| 10+ | $ 3.4984 | $ 34.98 |
| 30+ | $ 3.4421 | $ 103.26 |
| 100+ | $ 3.3874 | $ 338.74 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Output Current | 150mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.4mV | |
| Slew Rate | 275V/us | |
| Input Offset Current(Ios) | 25pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 68dB | |
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 10nV/√Hz@1MHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.4V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SC-70-6 | |
| Output Current | 150mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2.4mV | |
| Slew Rate | 275V/us | |
| Input Offset Current(Ios) | 25pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 68dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 50pA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | - | |
| Gain Bandwidth Product | - | |
| Features | Enable/shutdown function | |
| Input Voltage Noise Density | 10nV/√Hz@1MHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.4V~5.5V |
Introduction
The LMH6601 device is a low-voltage (2.4 V to 5.5 V), high-speed voltage feedback operational amplifier suitable for use in a variety of consumer and industrial applications. With a bandwidth of 125 MHz at a gain of +2 and ensured high-output current of 100 mA, the LMH6601 is an ideal choice for video line driver applications, including HDTV. Low-input bias current (50 pA maximum), rail-to-rail output, and low current noise allow the use of the LMH6601 in various industrial applications such as transimpedance amplifiers, active filters, or high-impedance buffers. The LMH6601 is an attractive solution for systems which require high performance at low supply voltages. The LMH6601 is available in a 6-pin SC70 package, and includes a micropower shutdown feature.
Features
- LMH6601-Q1 Qualified for Automotive Applications AEC-Q100 Grade 3
- -40°C to 85°C Ambient Operating Temperature Range
- 125 MHz -3 dB Small Signal Bandwidth
- 75 MHz -3 dB Large Signal Bandwidth
- 30 MHz Large Signal 0.1-dB Gain Flatness
- 260 V/μs Slew Rate
- 0.25%/0.25° Differential Gain and Differential Phase
- Rail-to-Rail Output
- 2.4-V to 5.5-V Single-Supply Operating Range
- 6-Pin SC70 Package
Applications
- Video Amplifiers
- Charge Amplifiers
- Set-Top Boxes
- Sample and Holds
- Transimpedance Amplifiers
- Line Drivers
- High-Impedance Buffers
- Automotive
C2873170 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



