LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI DS15BA101SDE/NOPB product image
Abbildung ähnlich

TI DS15BA101SDE/NOPB

Hersteller
Herst.-Teilenr.
DS15BA101SDE/NOPB
LCSC-Nr.
C2873096
Verp.
WSON-8-EP(3x3)
Kundennummer
Hauptmerkm.
DS15BA101 1.5Gbps Differential Buffer with Adjustable Output Voltage
DatenblattTI DS15BA101SDE/NOPB
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 7.6499$ 7.65
250+$ 2.9617$ 740.43
500+$ 2.857$ 1428.50
1,000+$ 2.8063$ 2806.30
Standardgehäuse250/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters
HerstellerTI
Verp.WSON-8-EP(3x3)
TypeBuffer;Repeater
Voltage - Supply3.3V
Number of Drivers-
FeaturesConfigurable output swing
Operating Temperature-40℃~+85℃
Level StandardLVDS;CML;LVPECL
Number of Receivers-
Data Rate1.5Gbps

Beschreibung

KI-Übersetzung

The DS15BA101 is a high-speed differential buffer for cable driving, level translation, signal buffering, and signal repeating applications. Its fully differential signal path ensures exceptional signal integrity and noise immunity and it drives both differential and single-ended transmission lines at data rates in excess of 1.5 Gbps. Output voltage amplitude is adjustable via a single external resistor for level translation and cable driving applications into 50 - ohm single - ended and 100 - ohm differential mode impedances. The DS15BA101 is powered from a single 3.3V supply and consumes 150 mW (typ) at 1.5 Gbps. It operates over the full - 40°C to + 85°C industrial temperature range and is available in a space saving 3x3 mm WSON - 8 package.

Merkmale

KI-Übersetzung
  • Data Rates from DC to 1.5+ Gbps
  • Differential or Single - ended Input
  • Adjustable Output Amplitude
  • Single 3.3V Supply
  • Industrial - 40°C to + 85°C Temperature
  • Low Power: 150 mW (typ) at 1.5 Gbps
  • Space - saving 3x3 mm WSON - 8 Package

Anwendungen

KI-Übersetzung
  • Cable Extension Applications
  • Level Translation
  • Signal Buffering and Repeating
  • Security Cameras