TI LM22674QMRE-ADJ/NOPB
| Manufacturer | |
| Mfr. Part # | LM22674QMRE-ADJ/NOPB |
| LCSC Part # | C2873085 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | 42V 500mA Buck Regulator |
| Description | 500kHz Buck Adjustable 1 SO-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.0853 | $ 7.09 |
250+ | $ 3.0761 | $ 769.03 |
500+ | $ 2.9871 | $ 1493.55 |
1,000+ | $ 2.9432 | $ 2943.20 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$