LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TLV70533YFFR product image
  • TLV70533YFFR thumbnail 1
  • TLV70533YFFR thumbnail 2
  • TLV70533YFFR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TLV70533YFFRRoHS

Manufacturer
MPN
TLV70533YFFR
LCSC Part #
C2873031
Packaging
DSBGA-4
Customer #
Key Attributes
200mA, high PSRR, low IQ, low-dropout regulator with low noise and enable features
Datasheetpdf iconTI TLV70533YFFR
In-Stock: 220
220 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8846$ 0.88
200+$ 0.3841$ 76.82
500+$ 0.373$ 186.50
1,000+$ 0.3675$ 367.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingDSBGA-4
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)55uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current200mA
Output TypeFixed
FeaturesEnable control;Input under-voltage protection;Thermal shutdown;Over Current Protection;Output discharge

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV705 series of low-dropout (LDO) linear regulators are low quiescent current devices with excellent line and load transient performance. These devices are designed for power-sensitive applications, with a precision band gap. An error amplifier provides typical accuracy of 0.5%. Low output noise, very high power-supply rejection ratio (PSRR), and low dropout voltage make this series of LDOs ideal for a wide selection of battery-operated handheld equipment. All devices have a thermal shutdown and current limit for safety.

Furthermore, the TLV705 series is stable with an effective output capacitance of only 0.1 μF. This feature enables the use of cost-effective capacitors that have higher bias voltage and temperature derating. The devices regulate to the specified accuracy with zero output load. The TLV705P series also provides an active pulldown circuit to quickly discharge output.

The TLV705 and TLV705P series are both available in 0.77-mm × 0.77-mm DSBGA and PicoStar packages with three height options that are optimal for handheld applications.

Features

AI Translation
  • Very Low Dropout: – 105 mV at lOUT = 150 mA, 145 mV at lOUT = 200 mA
  • Accuracy: 0.5% Typical
  • Low IQ: 35 μA
  • Available in Fixed-Output Voltages From 0.7 V to 4.8 V
  • VIN Range: 2 V to 5.5 V
  • High PSRR: 70 dB at 1 kHz
  • Stable With Effective Capacitance of 0.1 μF
  • Thermal Shutdown and Overcurrent Protection
  • Available in an Ultra-Low Profile (0.15 mm Maximum Height) PicoStar Package Option

Applications

AI Translation
  • Wireless Handsets
  • Smart Phones
  • Zigbee Networks
  • Bluetooth Devices
  • Other Li-Ion Operated Handheld Products
  • WLAN and Other PC Add-On Cards