LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA4353EA/250 product image
  • OPA4353EA/250 thumbnail 1
  • OPA4353EA/250 thumbnail 2
  • OPA4353EA/250 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA4353EA/250RoHS

Manufacturer
MPN
OPA4353EA/250
LCSC Part #
C2873005
Packaging
SSOP-16-150mil
Customer #
Key Attributes
80mA 4 3mV 22V/us 86dB 0.5pA 5.2mA 44MHz Rail-to-Rail Input, Rail-to-Rail Output SSOP-16-150mil Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI OPA4353EA/250
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.025$ 9.03
10+$ 8.7107$ 87.11
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSSOP-16-150mil
Output Current80mA
Number of Channels4
Vos - Input Offset Voltage3mV
Slew Rate22V/us
Input Offset Current(Ios)-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)86dB
Ib - Input Bias Current0.5pA
Input Offset Voltage Drift(Vos TC)5uV/℃
Quiescent Current5.2mA
Gain Bandwidth Product44MHz
FeaturesBuilt-in compensation
Input Voltage Noise Density5nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5.5V

Introduction

AI Translation

OPA353 series rail-to-rail CMOS operational amplifiers are designed for low cost, miniature applications. They are optimized for low voltage, single-supply operation. Rail-to-rail input/output, low noise (5nV/√Hz), and high speed operation (44MHz, 22V/µs) make them ideal for driving sampling analog-to-digital converters. They are also well suited for cell phone PA control loops and video processing (75Ω drive capability) as well as audio and general purpose applications. Single, dual, and quad versions have identical specifications for design flexibility.

The OPA353 series operates on a single supply as low as 2.5V with an input common-mode voltage range that extends 300mV beyond the supply rails. Output voltage swing is to within 10mV of the supply rails with a 10kΩ load. Dual and quad designs feature completely independent circuitry for lowest crosstalk and freedom from interaction.

The single (OPA353) packages are the tiny 5-lead SOT23-5 surface mount and SO-8 surface mount. The dual (OPA2353) comes in the miniature MSOP-8 surface mount and SO-8 surface mount. The quad (OPA4353) packages are the space-saving SSOP-16 surface mount and SO-14 surface mount. All are specified from -40°C to +85°C and operate from -55°C to +125°C.

Features

AI Translation
  • RAIL-TO-RAIL INPUT
  • RAIL-TO-RAIL OUTPUT (within 10mV)
  • WIDE BANDWIDTH: 44MHz
  • HIGH SLEW RATE: 22V/µs
  • LOW NOISE: 5nV/√Hz
  • LOW THD+NOISE: 0.0006%
  • UNITY-GAIN STABLE
  • MicroSIZE PACKAGES
  • SINGLE, DUAL, AND QUAD

Applications

AI Translation
  • CELL PHONE PA CONTROL LOOPS
  • DRIVING A/D CONVERTERS
  • VIDEO PROCESSING
  • DATA ACQUISITION
  • PROCESS CONTROL
  • AUDIO PROCESSING
  • COMMUNICATIONS
  • ACTIVE FILTERS
  • TEST EQUIPMENT