LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G04YZPR product image
  • SN74LVC1G04YZPR thumbnail 1
  • SN74LVC1G04YZPR thumbnail 2
  • SN74LVC1G04YZPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC1G04YZPRRoHS

Manufacturer
MPN
SN74LVC1G04YZPR
LCSC Part #
C2872976
Packaging
DSBGA-5
Customer #
Key Attributes
Single Inverter Gate
Datasheetpdf iconTI SN74LVC1G04YZPR
In-Stock: 395
395 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3315$ 0.33
10+$ 0.2609$ 2.61
30+$ 0.2271$ 6.81
100+$ 0.1964$ 19.64
500+$ 0.1888$ 94.40
1,000+$ 0.1826$ 182.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingDSBGA-5
FeaturesPower shutdown protection
Input Logic Level - Low700mV~800mV
Logic Family74LVC
Operating Temperature-40℃~+85℃
Input Logic Level - High1.7V~2V
Number of Circuits1
Quiescent Current(Iq)10uA
Voltage - Supply1.65V~5.5V
Number of Channels1
Current - Output High(IOH)32mA
Propagation Delay3.7ns@5V,50pF
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This single inverter gate is designed for 1.65-V to 5.5-V Vcc operation. The SN74LVC1G04 device performs the Boolean function Y = A̅. The CMOS device has high output drive while maintaining low static power dissipation over a broad Vcc operating range. The SN74LVC1G04 device is available in a variety of packages, including the ultra-small DPW package with a body size of 0.8 mm × 0.8 mm.

Features

AI Translation
  • Available in the Ultra-Small 0.64–mm² Package (DPW) with 0.5-mm Pitch
  • Supports 5.0 VCC Operation
  • Inputs Accept Voltages up to 5.5 V Allowing Down Translation to VCC
  • Max tpd of 3.3 ns at 3.3-V
  • Low Power Consumption, 10-μA Max ICC
  • ±24-mA Output Drive at 3.3-V
  • |off| Supports Live-Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receiver
  • Audio Dock: Portable
  • Blu-ray Player and Home Theater
  • Embedded PC
  • MP3 Player/Recorder (Portable Audio)
  • Personal Digital Assistant (PDA)
  • Power: Telecom/Server AC/DC Supply: Single
  • Controller: Analog and Digital
  • Solid State Drive (SSD): Client and Enterprise
  • TV: LCD/Digital and High-Definition (HDTV)
  • Tablet: Enterprise
  • Video Analytics: Server
  • Wireless Headset, Keyboard, and Mouse