TI TPD2S703QDGSRQ1
| Manufacturer | |
| MPN | TPD2S703QDGSRQ1 |
| LCSC Part # | C2872954 |
| Packaging | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | 4.5V~7V 2 VSSOP-10-0.5mm Mixed Technology RoHS |
| Datasheet | TI TPD2S703QDGSRQ1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Current - Supply | 350uA | |
| Quiescent Supply Current | 110uA | |
| Operating temperature | -40℃~+125℃ | |
| Data Rate | - | |
| Features | Shutdown mode | |
| Voltage Rating | 4.5V~7V | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Current - Supply | 350uA | |
| Quiescent Supply Current | 110uA |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+125℃ | |
| Data Rate | - | |
| Features | Shutdown mode | |
| Voltage Rating | 4.5V~7V | |
| Number of Channels | 2 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9913 | $ 2.99 |
| 10+ | $ 2.5573 | $ 25.57 |
| 30+ | $ 2.2999 | $ 69.00 |
| 100+ | $ 2.0379 | $ 203.79 |
| 500+ | $ 1.9176 | $ 958.80 |
| 1,000+ | $ 1.8643 | $ 1864.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Current - Supply | 350uA | |
| Quiescent Supply Current | 110uA | |
| Operating temperature | -40℃~+125℃ | |
| Data Rate | - | |
| Features | Shutdown mode | |
| Voltage Rating | 4.5V~7V | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Current - Supply | 350uA | |
| Quiescent Supply Current | 110uA |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+125℃ | |
| Data Rate | - | |
| Features | Shutdown mode | |
| Voltage Rating | 4.5V~7V | |
| Number of Channels | 2 |
Help & FeedbackShow similar products (0) >
C2872954 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TPD2S701QDGSRQ1 | TI | Similar | VSSOP-10-0.5mm | 0 | $ 0.99 |



