TI SN74HCS7002QPWRQ1
| Manufacturer | |
| MPN | SN74HCS7002QPWRQ1 |
| LCSC Part # | C2872942 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 2uA 2V~6V 4 12ns@6V,50pF TSSOP-14 Gates and Inverters RoHS |
| Datasheet | TI SN74HCS7002QPWRQ1 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| output type | Push-pull | |
| Features | - | |
| Logic Family | 74HCS Series | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 1V~3V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 7.8mA | |
| Number of Channels | 4 | |
| Propagation Delay | 12ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| output type | Push-pull | |
| Features | - | |
| Logic Family | 74HCS Series | |
| Input Logic Level - High | 1.5V~4.2V |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 1V~3V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 7.8mA | |
| Number of Channels | 4 | |
| Propagation Delay | 12ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 224
224 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3436 | $ 0.34 |
| 10+ | $ 0.3355 | $ 3.36 |
| 30+ | $ 0.329 | $ 9.87 |
| 100+ | $ 0.3241 | $ 32.41 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| output type | Push-pull | |
| Features | - | |
| Logic Family | 74HCS Series | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 1V~3V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 7.8mA | |
| Number of Channels | 4 | |
| Propagation Delay | 12ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Input Type | Schmitt trigger | |
| output type | Push-pull | |
| Features | - | |
| Logic Family | 74HCS Series | |
| Input Logic Level - High | 1.5V~4.2V |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 1V~3V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 7.8mA | |
| Number of Channels | 4 | |
| Propagation Delay | 12ns@6V,50pF | |
| Current - Output Low(IOL) | 7.8mA |
Help & FeedbackShow similar products (0) >
C2872942 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



