TI SN74LS00D
| Manufacturer | |
| MPN | SN74LS00D |
| LCSC Part # | C2872907 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Quadruple 2-Input Positive-NAND Gates |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74LS Series | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Logic Level - Low | 350mV~500mV | |
| Propagation Delay | 15ns@5V,15pF | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.5V~3.4V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74LS Series | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Logic Level - Low | 350mV~500mV | |
| Propagation Delay | 15ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.5V~3.4V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SNx4xx00 devices contain four independent, 2-input NAND gates. The devices perform the Boolean function Y = A. B or Y = A + B in positive logic.
Features
AI Translation
- Package Options Include:
- Plastic Small-Outline (D, NS, PS)
- Shrink Small-Outline (DB)
- Ceramic Flat (W)
- Ceramic Chip Carriers (FK)
- Standard Plastic (N)
- Ceramic (J)
- Also Available as Dual 2-Input Positive-NAND Gate in Small-Outline (PS) Package
- Inputs Are TTL Compliant; VIH = 2 V and VIL = 0.8 V
- Inputs Can Accept 3.3-V or 2.5-V Logic Inputs
Applications
AI Translation
- AV Receivers
- Portable Audio Docks
- Blu-Ray Players
- Home Theater
- MP3 Players or Recorders
- Personal Digital Assistants (PDAs)
In-Stock: 97
97 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1003 | $ 1.10 |
| 10+ | $ 0.9115 | $ 9.12 |
| 30+ | $ 0.809 | $ 24.27 |
| 100+ | $ 0.6674 | $ 66.74 |
| 500+ | $ 0.6153 | $ 307.65 |
| 1,000+ | $ 0.5925 | $ 592.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74LS Series | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Logic Level - Low | 350mV~500mV | |
| Propagation Delay | 15ns@5V,15pF | |
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.5V~3.4V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74LS Series | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Logic Level - Low | 350mV~500mV | |
| Propagation Delay | 15ns@5V,15pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input Logic Level - Low | 800mV | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.5V~3.4V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SNx4xx00 devices contain four independent, 2-input NAND gates. The devices perform the Boolean function Y = A. B or Y = A + B in positive logic.
Features
AI Translation
- Package Options Include:
- Plastic Small-Outline (D, NS, PS)
- Shrink Small-Outline (DB)
- Ceramic Flat (W)
- Ceramic Chip Carriers (FK)
- Standard Plastic (N)
- Ceramic (J)
- Also Available as Dual 2-Input Positive-NAND Gate in Small-Outline (PS) Package
- Inputs Are TTL Compliant; VIH = 2 V and VIL = 0.8 V
- Inputs Can Accept 3.3-V or 2.5-V Logic Inputs
Applications
AI Translation
- AV Receivers
- Portable Audio Docks
- Blu-Ray Players
- Home Theater
- MP3 Players or Recorders
- Personal Digital Assistants (PDAs)
C2872907 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



