LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPA2005D1DRBQ1 product image
  • TPA2005D1DRBQ1 thumbnail 1
  • TPA2005D1DRBQ1 thumbnail 2
  • TPA2005D1DRBQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPA2005D1DRBQ1RoHS

Manufacturer
MPN
TPA2005D1DRBQ1
LCSC Part #
C2872891
Packaging
SON-8-EP(3x3)
Customer #
Key Attributes
1.4-W Mono Filter-Free Class-D Audio Power Amplifier
Datasheetpdf iconTI TPA2005D1DRBQ1
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3171$ 1.32
10+$ 1.0797$ 10.80
30+$ 0.9497$ 28.49
100+$ 0.8022$ 80.22
500+$ 0.7364$ 368.20
1,000+$ 0.7075$ 707.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerTI
PackagingSON-8-EP(3x3)
Quiescent Current4.5mA
Total Harmonic Distortion + Noise (THD+N)0.18%
Number of Inputs1 Pair Differential Inputs
Signal-to-Noise Ratio97dB
FeaturesFilterless architecture;Enable/shutdown function
Voltage - Supply2.5V~5.5V
Speaker Channels1-Channel
Efficiency84%;79%
Operating Temperature-40℃~+85℃
Output Power1.45Wx1@8Ω
ClassClass D
Power Supply Rejection Ratio (PSRR)-55dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece