TI LMZ23610TZ/NOPB
| Manufacturer | |
| MPN | LMZ23610TZ/NOPB |
| LCSC Part # | C2872752 |
| Packaging | TO-PMOD-11 |
| Customer # | |
| Key Attributes | Step-down type TO-PMOD-11 DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-11 | |
| Function | Step-down type | |
| Vin | 6V~36V | |
| Ripple Noise | 24mVp-p | |
| Vout | 800mV~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 3mA | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage Accuracy | - | |
| Height | 5.9mm | |
| Frequency - Switching | 359kHz | |
| Features | Programmable soft start;Programmable output voltage;External clock synchronization;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Conversion Efficiency | 93% | |
| Length | 15mm | |
| Width | 17.79mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-11 | |
| Function | Step-down type | |
| Vin | 6V~36V | |
| Ripple Noise | 24mVp-p | |
| Vout | 800mV~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 3mA | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage Accuracy | - | |
| Height | 5.9mm | |
| Frequency - Switching | 359kHz | |
| Features | Programmable soft start;Programmable output voltage;External clock synchronization;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Conversion Efficiency | 93% | |
| Length | 15mm | |
| Width | 17.79mm |
Introduction
The LMZ23610 SIMPLE SWITCHER power module is an easy-to-use step-down DC/DC solution capable of driving loads up to 10A. Featuring an innovative package design for improved thermal performance, it supports both manual and machine soldering. It operates from input voltage rails between 6V and 36V, and provides an adjustable high-accuracy output voltage as low as 0.8V. Only two external resistors and three external capacitors are required to form a complete power solution. It is a reliable, robust design with protection features including thermal shutdown, input undervoltage lockout, output overvoltage protection, short-circuit protection, output current limiting, and pre-biased output startup capability. The synchronization input allows frequency synchronization within a switching frequency range of 650 to 950 kHz.
Features
- Integrated shielded inductor
- Simple PCB layout
- Frequency synchronization input (350 kHz to 600 kHz)
- Current sharing capability
- Flexible startup sequencing with external soft-start, tracking, and precision enable
- Protection against inrush current and faults, including input UVLO and output short circuit
- -40°C to 125°C junction temperature range
- Single exposed pad and standard pins for easy assembly and manufacturing
- Full support by WEBENCH Power Designer
- Pin-compatible with LMZ22010/08, LMZ12010/08, LMZ23608/06H, and LMZ13610/08/06H
Applications
- Point-of-load conversion for 12V and 24V input rails
- Space-constrained/high thermal dissipation applications
- Negative output voltage applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 37.0702 | $ 37.07 |
| 30+ | $ 35.2335 | $ 1057.01 |
Standard Packaging32/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-11 | |
| Function | Step-down type | |
| Vin | 6V~36V | |
| Ripple Noise | 24mVp-p | |
| Vout | 800mV~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 3mA | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage Accuracy | - | |
| Height | 5.9mm | |
| Frequency - Switching | 359kHz | |
| Features | Programmable soft start;Programmable output voltage;External clock synchronization;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Conversion Efficiency | 93% | |
| Length | 15mm | |
| Width | 17.79mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-11 | |
| Function | Step-down type | |
| Vin | 6V~36V | |
| Ripple Noise | 24mVp-p | |
| Vout | 800mV~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Supply Current | 3mA | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 10A | |
| Output Voltage Accuracy | - | |
| Height | 5.9mm | |
| Frequency - Switching | 359kHz | |
| Features | Programmable soft start;Programmable output voltage;External clock synchronization;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Conversion Efficiency | 93% | |
| Length | 15mm | |
| Width | 17.79mm |
Introduction
The LMZ23610 SIMPLE SWITCHER power module is an easy-to-use step-down DC/DC solution capable of driving loads up to 10A. Featuring an innovative package design for improved thermal performance, it supports both manual and machine soldering. It operates from input voltage rails between 6V and 36V, and provides an adjustable high-accuracy output voltage as low as 0.8V. Only two external resistors and three external capacitors are required to form a complete power solution. It is a reliable, robust design with protection features including thermal shutdown, input undervoltage lockout, output overvoltage protection, short-circuit protection, output current limiting, and pre-biased output startup capability. The synchronization input allows frequency synchronization within a switching frequency range of 650 to 950 kHz.
Features
- Integrated shielded inductor
- Simple PCB layout
- Frequency synchronization input (350 kHz to 600 kHz)
- Current sharing capability
- Flexible startup sequencing with external soft-start, tracking, and precision enable
- Protection against inrush current and faults, including input UVLO and output short circuit
- -40°C to 125°C junction temperature range
- Single exposed pad and standard pins for easy assembly and manufacturing
- Full support by WEBENCH Power Designer
- Pin-compatible with LMZ22010/08, LMZ12010/08, LMZ23608/06H, and LMZ13610/08/06H
Applications
- Point-of-load conversion for 12V and 24V input rails
- Space-constrained/high thermal dissipation applications
- Negative output voltage applications
C2872752 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

