TI DCP010515DBP
| Manufacturer | |
| MPN | DCP010515DBP |
| LCSC Part # | C2872749 |
| Packaging | PDIP-7 |
| Customer # | |
| Key Attributes | 1W, 1000V RMS isolated non-regulated DC/DC converter module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | PDIP-7 | |
| Ripple | 20mV | |
| Iout | 33mA | |
| Isolation voltage | 1kV | |
| Vout | 15V;-15V | |
| Frequency - Switching | 400kHz | |
| Operating Temperature | -40℃~+100℃ | |
| Features | Frequency synchronization | |
| Output Power | 1W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The DCP01B series is a 1W isolated non-regulated DC/DC converter module. Devices in the DCP01B series feature on-chip device protection and require only a few external components to provide additional functions, such as output disable and switching frequency synchronization. Combining these features with a small size, devices in the DCP01B series are well-suited for a variety of applications and offer an easy-to-use solution for applications that require signal path isolation.
Features
AI Translation
- 1kV isolation (working): 1-second test
- Continuous voltage across isolation barrier: 60VDC/42.5VAC
- UL1950 certified components
- EN55022 Class B EMC performance
- 7-pin PDIP and 7-pin SOP packages
- Input voltage: 5V, 15V, or 24V
- Output voltage: ±5V, ±6.5V, ±12V, or ±15V
- Device-to-device synchronization
- Overtemperature protection
- Short-circuit protection
- High efficiency
Applications
AI Translation
- Signal path isolation
- Ground loop elimination
- Data acquisition
- Industrial control and instrumentation
- Test equipment
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.6809 | $ 10.68 |
| 10+ | $ 9.4664 | $ 94.66 |
| 25+ | $ 8.7254 | $ 218.14 |
| 100+ | $ 8.1044 | $ 810.44 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



