TI SN74AUC2G32DCTR
| Manufacturer | |
| MPN | SN74AUC2G32DCTR |
| LCSC Part # | C2872719 |
| Packaging | SM-8 |
| Customer # | |
| Key Attributes | Dual 2-Input Positive-OR Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SM-8 | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Input Logic Level - High | 1.7V | |
| Logic Family | 74AUC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 0V~700mV | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 800mV~2.7V | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 9mA | |
| Propagation Delay | 1.7ns@2.5V,30pF | |
| Current - Output Low(IOL) | 9mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 185
185 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1314 | $ 1.13 |
| 200+ | $ 0.4912 | $ 98.24 |
| 500+ | $ 0.477 | $ 238.50 |
| 1,000+ | $ 0.47 | $ 470.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SM-8 | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Input Logic Level - High | 1.7V | |
| Logic Family | 74AUC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 0V~700mV | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 800mV~2.7V | |
| Number of Channels | 2;2 | |
| Current - Output High(IOH) | 9mA | |
| Propagation Delay | 1.7ns@2.5V,30pF | |
| Current - Output Low(IOL) | 9mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



