TI SN74AUP1G32YZPR
| Manufacturer | |
| MPN | SN74AUP1G32YZPR |
| LCSC Part # | C2872698 |
| Packaging | DSBGA-5 |
| Customer # | |
| Key Attributes | Schmitt trigger 800mV~3.6V 6.4ns@3.3V,30pF 500nA DSBGA-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DSBGA-5 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUP Series | |
| Voltage - Supply | 800mV~3.6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 6.4ns@3.3V,30pF | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 700mV~900mV | |
| Input Logic Level - High | 1.6V~2V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DSBGA-5 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUP Series | |
| Voltage - Supply | 800mV~3.6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 6.4ns@3.3V,30pF |
| Type | Description | |
|---|---|---|
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 700mV~900mV | |
| Input Logic Level - High | 1.6V~2V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This single-channel dual-input positive OR gate performs the Boolean functions Y = A AND B or Y = NOT A OR NOT B in positive logic.
Applications
AI Translation
- ATCA Solutions
- Active Noise Cancellation (ANC)
- Barcode Scanners
- Blood Pressure Monitors
- CPAP Machines
- Cable Solutions
- DLP 3D Machine Vision, Hyperspectral Imaging, Fiber Optic Networks, and Spectral Analysis
- E-Readers
- Embedded PCs
- Field Transmitters: Temperature or Humidity Sensors
- Fingerprint Biometrics
- HVAC: Heating, Ventilation, and Air Conditioning
- Network Attached Storage (NAS)
- Server Motherboards and PSUs
- Software Defined Radio (SDR)
- TVs: HDTV, LCD TVs, and Digital TVs
- Video Communication Systems
- Wireless Data Access Cards, Headsets, Keyboards, Mice, and LAN Cards
- X-Ray: Baggage Scanners, Medical, and Dental
In-Stock: 250
250 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3468 | $ 0.35 |
| 10+ | $ 0.3387 | $ 3.39 |
| 30+ | $ 0.3322 | $ 9.97 |
| 100+ | $ 0.3274 | $ 32.74 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DSBGA-5 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUP Series | |
| Voltage - Supply | 800mV~3.6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 6.4ns@3.3V,30pF | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 700mV~900mV | |
| Input Logic Level - High | 1.6V~2V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | DSBGA-5 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74AUP Series | |
| Voltage - Supply | 800mV~3.6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 6.4ns@3.3V,30pF |
| Type | Description | |
|---|---|---|
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 700mV~900mV | |
| Input Logic Level - High | 1.6V~2V | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 500nA | |
| Current - Output High(IOH) | 4mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This single-channel dual-input positive OR gate performs the Boolean functions Y = A AND B or Y = NOT A OR NOT B in positive logic.
Applications
AI Translation
- ATCA Solutions
- Active Noise Cancellation (ANC)
- Barcode Scanners
- Blood Pressure Monitors
- CPAP Machines
- Cable Solutions
- DLP 3D Machine Vision, Hyperspectral Imaging, Fiber Optic Networks, and Spectral Analysis
- E-Readers
- Embedded PCs
- Field Transmitters: Temperature or Humidity Sensors
- Fingerprint Biometrics
- HVAC: Heating, Ventilation, and Air Conditioning
- Network Attached Storage (NAS)
- Server Motherboards and PSUs
- Software Defined Radio (SDR)
- TVs: HDTV, LCD TVs, and Digital TVs
- Video Communication Systems
- Wireless Data Access Cards, Headsets, Keyboards, Mice, and LAN Cards
- X-Ray: Baggage Scanners, Medical, and Dental
C2872698 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



