TI LP2966IMM-1833/NOPB
| Manufacturer | |
| MPN | LP2966IMM-1833/NOPB |
| LCSC Part # | C2872697 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 150mA, dual-channel adjustable low-dropout regulator with power-good indication |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Voltage | 1.8V;3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 300uA | |
| Output Configuration | Positive | |
| Operating Voltage | 7V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Operating status indication;Over Current Protection;Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Voltage | 1.8V;3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 300uA | |
| Output Configuration | Positive | |
| Operating Voltage | 7V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Operating status indication;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Introduction
The LP2966 dual ultra low-dropout (LDO) regulator operates from a +2.70V to +7.0V input supply. Each output delivers 150mA over full temperature range. The IC operates with extremely low drop-out voltage and quiescent current, which makes it very suitable for battery powered and portable applications. Each LDO in the LP2966 has independent shutdown capability. The LP2966 provides low noise performance with low ground pin current in an extremely small VSSOP - 8 package. A wide range of preset voltage options are available for each output. In all, 256 voltage combinations are possible.
Features
- Ultra Low Drop - Out Voltage
- Low Ground Pin Current
- < 1μA Quiescent Current in Shutdown Mode
- Independent Shutdown of Each LDO Regulator
- Output Voltage Accuracy ±1%
- Ensured 150mA Output Current at Each Output
- Low Output Noise
- Error Flags Indicate Status of Each Output
- Available in VSSOP - 8 Surface Mount Package
- Low Output Capacitor Requirements (1µF)
- Operates with Low ESR Ceramic Capacitors in Most Applications
- Over Temperature/Over Current Protection
- -40°C to ±125°C Junction Temperature Range
Applications
- Cellular and Wireless Applications
- Palmtop/Laptop Computer
- GPS Systems
- Flat Panel Displays
- Post Regulators
- USB Applications
- Hand Held Equipment and Multimeters
- Wireless Data Terminals
- Other Battery Powered Applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8228 | $ 2.82 |
| 10+ | $ 2.7499 | $ 27.50 |
| 30+ | $ 2.7013 | $ 81.04 |
| 100+ | $ 2.6543 | $ 265.43 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Voltage | 1.8V;3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 300uA | |
| Output Configuration | Positive | |
| Operating Voltage | 7V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Operating status indication;Over Current Protection;Short Circuit Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Output Voltage | 1.8V;3.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 300uA | |
| Output Configuration | Positive | |
| Operating Voltage | 7V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Enable control;Operating status indication;Over Current Protection;Short Circuit Protection;Thermal shutdown |
Introduction
The LP2966 dual ultra low-dropout (LDO) regulator operates from a +2.70V to +7.0V input supply. Each output delivers 150mA over full temperature range. The IC operates with extremely low drop-out voltage and quiescent current, which makes it very suitable for battery powered and portable applications. Each LDO in the LP2966 has independent shutdown capability. The LP2966 provides low noise performance with low ground pin current in an extremely small VSSOP - 8 package. A wide range of preset voltage options are available for each output. In all, 256 voltage combinations are possible.
Features
- Ultra Low Drop - Out Voltage
- Low Ground Pin Current
- < 1μA Quiescent Current in Shutdown Mode
- Independent Shutdown of Each LDO Regulator
- Output Voltage Accuracy ±1%
- Ensured 150mA Output Current at Each Output
- Low Output Noise
- Error Flags Indicate Status of Each Output
- Available in VSSOP - 8 Surface Mount Package
- Low Output Capacitor Requirements (1µF)
- Operates with Low ESR Ceramic Capacitors in Most Applications
- Over Temperature/Over Current Protection
- -40°C to ±125°C Junction Temperature Range
Applications
- Cellular and Wireless Applications
- Palmtop/Laptop Computer
- GPS Systems
- Flat Panel Displays
- Post Regulators
- USB Applications
- Hand Held Equipment and Multimeters
- Wireless Data Terminals
- Other Battery Powered Applications
C2872697 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



